-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC10F202T-I/OTCT-ND
|
DigiKey | IC MCU 8BIT 768B FLASH SOT23-6 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
67353 In Stock |
|
$0.5625 / $0.6400 | Buy Now |
DISTI #
PIC10F202T-I/OT
|
Avnet Americas | MCU 8-Bit PIC10 PIC RISC 768Byte Flash 2.5V/3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel (Alt: PIC10F202T-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5300 / $0.6400 | Buy Now |
DISTI #
579-PIC10F202T-I/OT
|
Mouser Electronics | 8-bit Microcontrollers - MCU .75kBF 24RM 4I/O Ind Temp SOT-23 RoHS: Compliant | 9996 |
|
$0.5620 / $0.6400 | Buy Now |
DISTI #
PIC10F202T-I/OT
|
Microchip Technology Inc | N/A, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 45705 |
|
$0.4700 / $0.6400 | Buy Now |
DISTI #
70046586
|
RS | PIC10F202T-I/OT,8bit PIC Microcontroller,4MHz,512x12 words Flash,6-Pin SOT-23 | Microchip Technology Inc. PIC10F202T-I/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 / $0.6800 | RFQ |
|
Future Electronics | PIC10F Series 768 B Flash 24 B RAM SMT 8-Bit Microcontroller - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.5250 / $0.5450 | Buy Now |
|
Future Electronics | PIC10F Series 768 B Flash 24 B RAM SMT 8-Bit Microcontroller - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 3417Cut Tape/Mini-Reel |
|
$0.9200 / $1.2400 | Buy Now |
|
Future Electronics | PIC10F Series 768 B Flash 24 B RAM SMT 8-Bit Microcontroller - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5250 / $0.5650 | Buy Now |
|
Future Electronics | PIC10F Series 768 B Flash 24 B RAM SMT 8-Bit Microcontroller - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5250 / $0.5650 | Buy Now |
|
Onlinecomponents.com | MCU 8 Bit - Flash - PIC10 Family PIC10F20x Series Microcontrollers - 4 MHz - 768 Byte - 24 Byte - 6 Pins. RoHS: Compliant |
12000 In Stock 93000 Factory Stock |
|
$0.5360 / $0.7030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC10F202T-I/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC10F202T-I/OT
Microchip Technology Inc
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC10 | |
Clock Frequency-Max | 4.2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 4 | |
Number of Terminals | 6 | |
Number of Timers | 2 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 24 | |
ROM (words) | 768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Speed | 4 MHz | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.63 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC10F202T-I/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC10F202T-I/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC10F202-I/OT | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | Microchip Technology Inc | PIC10F202T-I/OT vs PIC10F202-I/OT |
PIC10F202T-I/OTVAO | RISC Microcontroller, 8-Bit, FLASH, 4MHz, CMOS, PDSO6 | Microchip Technology Inc | PIC10F202T-I/OT vs PIC10F202T-I/OTVAO |
PIC10F202T-I/OTG | PIC10F202T-I/OTG | Microchip Technology Inc | PIC10F202T-I/OT vs PIC10F202T-I/OTG |
PIC10F202T-E/OTVAO | RISC Microcontroller, 8-Bit, FLASH, 4MHz, CMOS, PDSO6 | Microchip Technology Inc | PIC10F202T-I/OT vs PIC10F202T-E/OTVAO |