Part Details for PIC10F206-E/OT by Microchip Technology Inc
Results Overview of PIC10F206-E/OT by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC10F206-E/OT Information
PIC10F206-E/OT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC10F206-E/OT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PIC10F206-E/OT
|
Microchip Technology Inc | N/A, SOT-23, Projected EOL: 2035-12-01 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Bag | In Stock: 4897 and Alternates Available |
|
$0.6900 / $0.8900 | Buy Now |
US Tariff Estimator: PIC10F206-E/OT by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC10F206-E/OT
PIC10F206-E/OT Part Data Attributes
|
|
PIC10F206-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC10F206-E/OT
Microchip Technology Inc
N/A
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Lssop, Tsop6,.11,37 | |
| Pin Count | 6 | |
| Manufacturer Package Code | SOT-23-6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 5 Weeks | |
| Has ADC | No | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic10 | |
| Clock Frequency-Max | 4.2 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.95 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of I/O Lines | 4 | |
| Number of Terminals | 6 | |
| Number of Timers | 2 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | No | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 24 | |
| ROM (words) | 768 | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.45 Mm | |
| Speed | 4 Mhz | |
| Supply Current-Max | 1.1 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 1.63 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC10F206-E/OT
This table gives cross-reference parts and alternative options found for PIC10F206-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC10F206-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC10F206-E/P | Microchip Technology Inc | $0.4694 | N/A | PIC10F206-E/OT vs PIC10F206-E/P |
| PIC10F206T-I/OT | Microchip Technology Inc | $0.6356 | N/A | PIC10F206-E/OT vs PIC10F206T-I/OT |
| PIC10F206T-I/MC | Microchip Technology Inc | $0.7099 | 8 PIN, 768 B STD FLASH, 24 RAM, 4 I/O | PIC10F206-E/OT vs PIC10F206T-I/MC |
| PIC10F206-I/P | Microchip Technology Inc | $0.8022 | N/A | PIC10F206-E/OT vs PIC10F206-I/P |
| PIC10F206-I/OT | Microchip Technology Inc | Check for Price | N/A | PIC10F206-E/OT vs PIC10F206-I/OT |
PIC10F206-E/OT Frequently Asked Questions (FAQ)
-
The maximum operating frequency of PIC10F206-E/OT is 4 MHz.
-
Yes, the internal oscillator of PIC10F206-E/OT can be used as a clock source, and it is calibrated to 4 MHz.
-
The PIC10F206-E/OT can be programmed using a PICkit 3 or PICkit 4 programmer/debugger, or other third-party programmers that support the device.
-
The minimum operating voltage of PIC10F206-E/OT is 2.0V.
-
Yes, the PIC10F206-E/OT is suitable for battery-powered applications due to its low power consumption and low voltage operation.