Part Details for PIC10F206T-E/OT by Microchip Technology Inc
Results Overview of PIC10F206T-E/OT by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC10F206T-E/OT Information
PIC10F206T-E/OT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC10F206T-E/OT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
08J9608
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, tsop,6Pin, plastic Rohs Compliant: Yes |Microchip PIC10F206T-E/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.6790 | Buy Now |
|
DISTI #
PIC10F206T-E/OTCT-ND
|
DigiKey | IC MCU 8BIT 768B FLASH SOT23-6 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3288 In Stock |
|
$0.6875 / $0.7700 | Buy Now |
|
DISTI #
PIC10F206T-E/OT
|
Avnet Americas | MCU 8-bit PIC10 PIC RISC 768byte Flash 2.5V/3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel (Alt: PIC10F206T-E/OT) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.6875 / $0.7857 | Buy Now |
|
DISTI #
579-PIC10F206T-E/OT
|
Mouser Electronics | 8-bit Microcontrollers - MCU .75kBF 24RM 4I/O Ext Temp SOT-23 RoHS: Compliant | 9367 |
|
$0.6880 / $0.7700 | Buy Now |
|
DISTI #
PIC10F206T-E/OT
|
Microchip Technology Inc | N/A, SOT-23, Projected EOL: 2035-09-03 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tape & Reel | In Stock: 12000 and Alternates Available |
|
$0.5600 / $0.7700 | Buy Now |
|
DISTI #
70573200
|
RS | 768B FLASH, 24B RAM, 4 I/O, COMPARATOR Min Qty: 3000 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4000 | RFQ |
|
|
Future Electronics | PIC10F Series 768 B Flash 24 B RAM 8-Bit Flash Microcontroller - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.6900 | Buy Now |
|
|
Onlinecomponents.com | Microcontroller - PIC 10F - 8-Bit - 4MHz - 3 I/O - 768B (512 x 12) FLASH - 24 x 8 RAM - 2 to 5.5V - SOT-23-6 - T&R. COO: Thailand RoHS: Compliant | 0 |
|
$0.6830 / $1.4300 | Buy Now |
|
|
NAC | 768B Flash, 24B RAM, 4 I/O, Comparator. - BASELINE FLASH Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.6900 / $0.8500 | Buy Now |
|
DISTI #
PIC10F206T-E/OT
|
Avnet Silica | MCU 8bit PIC10 PIC RISC 768byte Flash 25V33V5V 6Pin SOT23 TR (Alt: PIC10F206T-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: PIC10F206T-E/OT by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC10F206T-E/OT
PIC10F206T-E/OT Part Data Attributes
|
|
PIC10F206T-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC10F206T-E/OT
Microchip Technology Inc
N/A
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Lssop, Tsop6,.11,37 | |
| Pin Count | 6 | |
| Manufacturer Package Code | SOT-23-6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 5 Weeks | |
| Has ADC | No | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic10 | |
| Clock Frequency-Max | 4.2 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.95 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of I/O Lines | 4 | |
| Number of Terminals | 6 | |
| Number of Timers | 2 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | No | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 24 | |
| ROM (words) | 768 | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.45 Mm | |
| Speed | 4 Mhz | |
| Supply Current-Max | 1.1 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2 V | |
| Supply Voltage-Nom | 4.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Width | 1.63 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC10F206T-E/OT
This table gives cross-reference parts and alternative options found for PIC10F206T-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC10F206T-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC10F206-E/P | Microchip Technology Inc | $0.4694 | N/A | PIC10F206T-E/OT vs PIC10F206-E/P |
| PIC10F206T-I/OT | Microchip Technology Inc | $0.6356 | N/A | PIC10F206T-E/OT vs PIC10F206T-I/OT |
| PIC10F206T-I/MC | Microchip Technology Inc | $0.7099 | 8 PIN, 768 B STD FLASH, 24 RAM, 4 I/O | PIC10F206T-E/OT vs PIC10F206T-I/MC |
| PIC10F206-I/P | Microchip Technology Inc | $0.8022 | N/A | PIC10F206T-E/OT vs PIC10F206-I/P |
| PIC10F206-E/OT | Microchip Technology Inc | Check for Price | N/A | PIC10F206T-E/OT vs PIC10F206-E/OT |
| PIC10F206-I/OT | Microchip Technology Inc | Check for Price | N/A | PIC10F206T-E/OT vs PIC10F206-I/OT |
PIC10F206T-E/OT Frequently Asked Questions (FAQ)
-
The PIC10F206T-E/OT can operate at a maximum clock frequency of 4 MHz.
-
The PIC10F206T-E/OT consumes approximately 100 nA in sleep mode.
-
Yes, the PIC10F206T-E/OT is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
-
The PIC10F206T-E/OT has 512 bytes of program memory and 64 bytes of data memory.
-
No, the PIC10F206T-E/OT does not have a built-in analog-to-digital converter (ADC).