-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K4983
|
Newark | Microcontroller Mcu, 8 Bit, Pic10, 8Mhz, Dip-6, Product Range:Pic10 Family Pic10F22X Series Microcontrollers, Device Core:Pic10, Operating Frequency Max:8Mhz, Program Memory Size:768Byte, No. Of Pins:6Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip PIC10F222-I/P Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8060 | Buy Now |
DISTI #
PIC10F222-I/P-ND
|
DigiKey | IC MCU 8BIT 768B FLASH 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3046 In Stock |
|
$0.7750 / $0.8700 | Buy Now |
DISTI #
PIC10F222-I/P
|
Avnet Americas | MCU 8-bit PIC10 PIC RISC 768byte Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: PIC10F222-I/P) RoHS: Compliant Min Qty: 840 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.7100 / $0.8700 | Buy Now |
DISTI #
579-PIC10F222-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 768 B FL 16 RAM RoHS: Compliant | 1512 |
|
$0.7750 / $0.8700 | Buy Now |
DISTI #
PIC10F222-I/P
|
Microchip Technology Inc | 8 PIN, 0.75 KB STD FLASH, 24 RAM, 4 I/O, PB FREE, Projected EOL: 2034-03-17 RoHS: Compliant pbFree: Yes |
10591 Alternates Available |
|
$0.6400 / $0.8700 | Buy Now |
DISTI #
70046214
|
RS | PIC10F222-I/P,8bit PIC Microcontroller,8MHz,512x12 words Flash,8-Pin PDIP | Microchip Technology Inc. PIC10F222-I/P RoHS: Not Compliant Min Qty: 840 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7900 / $0.9300 | RFQ |
|
Future Electronics | PIC10F Series 23 B RAM 0.75 kB Flash 8-Bit Microcontroller - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1260 Package Multiple: 60 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.7750 / $0.8850 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC10 PIC RISC 768B Flash 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube RoHS: Compliant | 0 |
|
$0.7380 / $0.9410 | Buy Now |
|
Ameya Holding Limited | PIC10F Series 23 B RAM 0.75 kB Flash 8-Bit Microcontroller - PDIP-8 | 11791 |
|
RFQ | |
|
NAC | 768B Flash, 23B RAM, 4 I/O, 8bit ADC - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 8460 |
|
$0.7700 / $0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC10F222-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC10F222-I/P
Microchip Technology Inc
8-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC10 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 4 | |
Number of Terminals | 8 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 23 | |
ROM (words) | 768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Speed | 8 MHz | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC10F222-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC10F222-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC10F222TE/P | 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | PIC10F222-I/P vs PIC10F222TE/P |