Part Details for PIC10F320-I/MC by Microchip Technology Inc
Results Overview of PIC10F320-I/MC by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC10F320-I/MC Information
PIC10F320-I/MC by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC10F320-I/MC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
41T4331
|
Newark | Microcontroller Mcu, 8 Bit, Pic10, 16Mhz, Dfn-8, Product Range:Pic10 Family Pic10F32X Series Microcontrollers, Device Core:Pic10, Operating Frequency Max:16Mhz, Program Memory Size:448Byte, No. Of Pins:8Pins, Ic Case/Package:Dfn Rohs Compliant: Yes |Microchip PIC10F320-I/MC RoHS: Compliant Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6200 | Buy Now |
|
DISTI #
PIC10F320-I/MC-ND
|
DigiKey | IC MCU 8BIT 448B FLASH 8DFN Min Qty: 1 Lead time: 9 Weeks Container: Tube |
1147 In Stock |
|
$0.6200 / $0.7600 | Buy Now |
|
DISTI #
PIC10F320-I/MC
|
Avnet Americas | - Rail/Tube (Alt: PIC10F320-I/MC) COO: China RoHS: Compliant Min Qty: 1050 Package Multiple: 150 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.6750 / $0.7714 | Buy Now |
|
DISTI #
579-PIC10F320-I/MC
|
Mouser Electronics | 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 2.3-5.5V RoHS: Compliant | 379 |
|
$0.6200 / $0.7600 | Buy Now |
|
DISTI #
PIC10F320-I/MC
|
Microchip Technology Inc | 896 B Flash, 64 B RAM, 4 I/O, 8bit ADC, PWM, CLC, DDS, CWG,, DFN, Projected EOL: 2040-09-15 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Tube | In Stock: 512 and Alternates Available |
|
$0.5500 / $0.7600 | Buy Now |
|
DISTI #
70388759
|
RS | PIC10F320-I/MC,8BIT PIC MICROCONTROLLER,16MHZ,256 WORDS FLASH,8-PIN DFN Min Qty: 1050 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2200 | RFQ |
|
|
Future Electronics | PIC10F Series 64 B RAM 448 Byte Flash 4 I/O 8-Bit Microcontroller - DFN-8. RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 150 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$0.6750 / $0.7150 | Buy Now |
|
|
Onlinecomponents.com | Microcontroller - PIC 10F - 8-Bit - 16MHz - 3 I/O - 448B (256 x 14) FLASH Program Memory - 64 x 8 RAM - 2.3 to 5.5V - 8-DFN (2x3). COO: Malaysia RoHS: Compliant | 631 Factory Stock |
|
$0.6580 / $0.9580 | Buy Now |
|
|
NAC | 448 B Flash, 32 B RAM, 4 I/O, 8bit ADC, PWM, CLC, NCO, CWG, TEMP Indicator, 2.3V - 5.5V. Package: 8 DFN 2x3x0.9mm TUBE - LOW PINCOUT FLASH MR & BL DVCS Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 150 Container: Tube | 300 |
|
$0.6800 / $0.8300 | Buy Now |
|
DISTI #
PIC10F320-I/MC
|
Avnet Silica | (Alt: PIC10F320-I/MC) RoHS: Compliant Min Qty: 1050 Package Multiple: 150 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: PIC10F320-I/MC by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC10F320-I/MC
PIC10F320-I/MC Part Data Attributes
|
|
PIC10F320-I/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC10F320-I/MC
Microchip Technology Inc
896 B Flash, 64 B RAM, 4 I/O, 8bit ADC, PWM, CLC, DDS, CWG,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DFN | |
| Package Description | Hvson, Solcc8,.12,20 | |
| Pin Count | 8 | |
| Manufacturer Package Code | DFN-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 9 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Also Operates With 2.3v Min@16 Mhz | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic10 | |
| Clock Frequency-Max | 20 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of External Interrupts | 1 | |
| Number of I/O Lines | 4 | |
| Number of Terminals | 8 | |
| Number of Timers | 2 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.12,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 64 | |
| ROM (words) | 7168 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1 Mm | |
| Speed | 16 Mhz | |
| Supply Current-Max | 1.8 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 2 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC10F320-I/MC
This table gives cross-reference parts and alternative options found for PIC10F320-I/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC10F320-I/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC10F320-I/OT | Microchip Technology Inc | $0.5286 | 896 B Flash, 64 B RAM, 4 I/O, 8bit ADC, PWM, CLC, DDS, CWG, | PIC10F320-I/MC vs PIC10F320-I/OT |
| PIC10F320T-I/OT | Microchip Technology Inc | $0.5406 | 896 B Flash, 64 B RAM, 4 I/O, 8bit ADC, PWM, CLC, DDS, CWG, | PIC10F320-I/MC vs PIC10F320T-I/OT |
| PIC10LF320-I/P | Microchip Technology Inc | $0.7115 | 896 B Flash, 64 B RAM, 4 I/O, 8bit ADC, PWM, CLC, DDS, CWG, | PIC10F320-I/MC vs PIC10LF320-I/P |
| PIC10F320T-I/MC | Microchip Technology Inc | $0.7218 | 896 B Flash, 64 B RAM, 4 I/O, 8bit ADC, PWM, CLC, DDS, CWG, | PIC10F320-I/MC vs PIC10F320T-I/MC |
| PIC10LF320T-I/MC | Microchip Technology Inc | $0.7218 | 896 B Flash, 64 B RAM, 4 I/O, 8bit ADC, PWM, CLC, DDS, CWG, | PIC10F320-I/MC vs PIC10LF320T-I/MC |
| PIC10LF320T-E/OT | Microchip Technology Inc | $0.7610 | 896 B Flash, 64 B RAM, 4 I/O, 8bit ADC, PWM, CLC, NCO | PIC10F320-I/MC vs PIC10LF320T-E/OT |
| PIC10LF320-E/MC | Microchip Technology Inc | $0.8805 | 896 B Flash, 64 B RAM, 4 I/O, 8bit ADC, PWM, CLC, DDS, CWG, | PIC10F320-I/MC vs PIC10LF320-E/MC |
| PIC10LF320-E/P | Microchip Technology Inc | $0.9320 | 896 B Flash, 64 B RAM, 4 I/O, 8bit ADC, PWM, CLC, DDS, CWG, | PIC10F320-I/MC vs PIC10LF320-E/P |
| PIC10LF320-I/MC | Microchip Technology Inc | Check for Price | 896 B Flash, 64 B RAM, 4 I/O, 8bit ADC, PWM, CLC, DDS, CWG, | PIC10F320-I/MC vs PIC10LF320-I/MC |
| PIC10LF320T-I/OT | Microchip Technology Inc | Check for Price | 896 B Flash, 64 B RAM, 4 I/O, 8bit ADC, PWM, CLC, DDS, CWG, | PIC10F320-I/MC vs PIC10LF320T-I/OT |
PIC10F320-I/MC Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the PIC10F320-I/MC is 16 MHz, but it can be overclocked to 20 MHz with a reduced voltage range.
-
The internal oscillator of the PIC10F320-I/MC can be configured using the OSCCAL register. The oscillator frequency can be set to 1 MHz, 4 MHz, or 8 MHz by writing the appropriate values to the OSCCAL register.
-
The minimum voltage required for the PIC10F320-I/MC to operate is 2.0V, but it is recommended to operate the device at a minimum voltage of 2.5V for optimal performance.
-
The ADC on the PIC10F320-I/MC is a 10-bit ADC with 4 channels. To use the ADC, you need to configure the ADC module by setting the ADCON0 and ADCON1 registers, and then start the conversion by setting the GO/DONE bit. The converted value can be read from the ADRESH and ADRESL registers.
-
Yes, the PIC10F320-I/MC can be used with a 5V power supply, but it is recommended to use a voltage regulator to regulate the voltage to the recommended operating range of 2.5V to 3.6V to ensure optimal performance and prevent damage to the device.