Part Details for PIC12C508A-04I/SN by Microchip Technology Inc
Results Overview of PIC12C508A-04I/SN by Microchip Technology Inc
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC12C508A-04I/SN Information
PIC12C508A-04I/SN by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC12C508A-04I/SN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
96K3764
|
Newark | Microcontroller Mcu, 8 Bit, Pic12, 4Mhz, Soic-8, Product Range:Pic12 Family Pic12C5Xx Series Microcontrollers, Device Core:Pic12, Operating Frequency Max:4Mhz, Program Memory Size:768Byte, No. Of Pins:8Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Microchip PIC12C508A-04I/SN RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 | Buy Now |
|
DISTI #
PIC12C508A-04I/SN-ND
|
DigiKey | IC MCU 8BIT 768B OTP 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
80 In Stock |
|
$1.5200 | Buy Now |
|
DISTI #
PIC12C508A-04I/SN
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 768byte EPROM 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: PIC12C508A-04I/SN) COO: Thailand RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.5250 / $1.7429 | Buy Now |
|
DISTI #
579-12C508A-04I/SN
|
Mouser Electronics | 8-bit Microcontrollers - MCU .75KB 25 RAM 6 I/O 4 MHz IndTemp SOIC8 RoHS: Compliant | 500 |
|
$1.5300 | Buy Now |
|
DISTI #
PIC12C508A-04I/SN
|
Microchip Technology Inc | MCU CMOS 8LD .5K EPRM, SOIC, Projected EOL: 2034-01-01 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube | In Stock: 438 and Alternates Available |
|
$1.2800 / $1.5100 | Buy Now |
|
DISTI #
70451405
|
RS | 0.75 KB OTP, 25 RAM, 6 I/O8 SOIC 3.90MM(.150IN) TUBE Min Qty: 500 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $1.8300 | RFQ |
|
|
Future Electronics | PIC12C Series 768 B Flash 25 B SRAM SMT 8-Bit Microcontroller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$1.5300 / $1.6300 | Buy Now |
|
|
Onlinecomponents.com | MCU 8-bit PIC12 PIC RISC 768byte EPROM 3.3V/5V 8-Pin SOIC N Tube COO: Thailand RoHS: Compliant |
2000 In Stock |
|
$1.6700 / $2.5500 | Buy Now |
|
DISTI #
91688067
|
Verical | MCU 8-bit PIC RISC 768B EPROM 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 40 Package Multiple: 10 | Americas - 2000 |
|
$1.8496 / $2.0051 | Buy Now |
|
|
Bristol Electronics | 2 |
|
RFQ |
US Tariff Estimator: PIC12C508A-04I/SN by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC12C508A-04I/SN
PIC12C508A-04I/SN CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC12C508A-04I/SN Part Data Attributes
|
|
PIC12C508A-04I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12C508A-04I/SN
Microchip Technology Inc
MCU CMOS 8LD .5K EPRM
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.23 | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOIC-8 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 7 Weeks | |
| Date Of Intro | 1996-05-10 | |
| Has ADC | No | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic12 | |
| Clock Frequency-Max | 4 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of I/O Lines | 6 | |
| Number of Terminals | 8 | |
| Number of Timers | 2 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 12 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | No | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.23 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 25 | |
| ROM (words) | 512 | |
| ROM Programmability | Otprom | |
| Seated Height-Max | 1.75 Mm | |
| Speed | 4 Mhz | |
| Supply Current-Max | 1.4 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC12C508A-04I/SN
This table gives cross-reference parts and alternative options found for PIC12C508A-04I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12C508A-04I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC12C508A-04/SN | Microchip Technology Inc | $1.4483 | MCU CMOS 8LD .5K EPRM | PIC12C508A-04I/SN vs PIC12C508A-04/SN |
| PIC12C508AT-04E/SN | Microchip Technology Inc | Check for Price | MCU CMOS 8LD .5K EPRM | PIC12C508A-04I/SN vs PIC12C508AT-04E/SN |
PIC12C508A-04I/SN Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC12C508A-04I/SN is 4 MHz.
-
The PIC12C508A-04I/SN has 512 bytes of flash memory.
-
Yes, the PIC12C508A-04I/SN is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
-
No, the PIC12C508A-04I/SN does not have built-in ADCs.
-
Yes, the PIC12C508A-04I/SN can be programmed using a serial programming interface, such as ICSP (In-Circuit Serial Programming).