Part Details for PIC12C671T-04E/SM by Microchip Technology Inc
Results Overview of PIC12C671T-04E/SM by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC12C671T-04E/SM Information
PIC12C671T-04E/SM by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC12C671T-04E/SM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23C2981
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip PIC12C671T-04E/SM RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$2.9800 | Buy Now |
|
DISTI #
PIC12C671T-04E/SM-ND
|
DigiKey | IC MCU 8BIT 1.75KB OTP 8SOIJ Min Qty: 2100 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1125 | Buy Now |
|
DISTI #
PIC12C671T-04E/SM
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1.75KB EPROM 3.3V/5V 8-Pin SOIJ T/R - Tape and Reel (Alt: PIC12C671T-04E/SM) COO: China RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 5 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$3.1125 / $3.5571 | Buy Now |
|
DISTI #
579-12C671T-04E/SM
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB 128 RAM 6 I/O 4MHz ExtTemp SOIC8 RoHS: Compliant | 0 |
|
$3.1200 | Order Now |
|
DISTI #
PIC12C671T-04E/SM
|
Microchip Technology Inc | MCU CMOS 8LD 1K EPRM, SOIJ, Projected EOL: 2034-01-01 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tape & Reel | In Stock: 0 and Alternates Available |
|
$2.6400 / $3.0700 | Buy Now |
|
|
Onlinecomponents.com | Microcontroller - PIC 12C - 8-Bit - 4MHz - 5 I/O - 1.75KB (1K x 14) OTP - 128 x 8 RAM - 3 to 5.5V - 8-SOIJ - T&R. COO: Thailand RoHS: Compliant | 0 |
|
$3.1900 / $8.9600 | Buy Now |
|
|
NAC | 1.75 KB OTP, 128 RAM, 6 I/O. Package: 8 SOIJ .208in T/R - ALL MID-RANGE OTP & ROM DVCS Product Line RoHS: Compliant Package Multiple: 1 | 0 |
|
$3.0400 / $3.6600 | Buy Now |
|
DISTI #
PIC12C671T-04E/SM
|
Avnet Silica | MCU 8bit PIC12 PIC RISC 175KB EPROM 33V5V 8Pin SOIJ TR (Alt: PIC12C671T-04E/SM) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Master Electronics | Microcontroller - PIC 12C - 8-Bit - 4MHz - 5 I/O - 1.75KB (1K x 14) OTP - 128 x 8 RAM - 3 to 5.5V - 8-SOIJ - T&R. COO: Thailand RoHS: Compliant | 0 |
|
$3.1900 / $8.9600 | Buy Now |
US Tariff Estimator: PIC12C671T-04E/SM by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC12C671T-04E/SM
PIC12C671T-04E/SM Part Data Attributes
|
|
PIC12C671T-04E/SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12C671T-04E/SM
Microchip Technology Inc
MCU CMOS 8LD 1K EPRM
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.3 | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOIJ-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 5 Weeks | |
| Date Of Intro | 1997-03-24 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic12 | |
| Clock Frequency-Max | 4 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 5.28 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of I/O Lines | 6 | |
| Number of Terminals | 8 | |
| On Chip Program ROM Width | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | No | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 128 | |
| ROM (words) | 1024 | |
| ROM Programmability | Otprom | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 2.03 Mm | |
| Speed | 4 Mhz | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 5.25 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC12C671T-04E/SM
This table gives cross-reference parts and alternative options found for PIC12C671T-04E/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12C671T-04E/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC12C671-04I/SM | Microchip Technology Inc | $0.7144 | MCU CMOS 8LD 1K EPRM | PIC12C671T-04E/SM vs PIC12C671-04I/SM |
| PIC12LC671-04/SM | Microchip Technology Inc | $1.0000 | MCU CMOS 8LD 1K EPRM | PIC12C671T-04E/SM vs PIC12LC671-04/SM |
| PIC12C671-04E/SM | Microchip Technology Inc | $3.0914 | MCU CMOS 8LD 1K EPRM | PIC12C671T-04E/SM vs PIC12C671-04E/SM |
| PIC12C671T-04I/SM | Microchip Technology Inc | $52.8336 | MCU CMOS 8LD 1K EPRM | PIC12C671T-04E/SM vs PIC12C671T-04I/SM |
| PIC12C671-04I/SMVAO | Microchip Technology Inc | Check for Price | MCU CMOS 8LD 1K EPRM | PIC12C671T-04E/SM vs PIC12C671-04I/SMVAO |
PIC12C671T-04E/SM Frequently Asked Questions (FAQ)
-
The PIC12C671T-04E/SM can operate at a maximum clock frequency of 4 MHz.
-
The PIC12C671T-04E/SM has 1 KB of flash memory.
-
Yes, the PIC12C671T-04E/SM is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
-
No, the PIC12C671T-04E/SM does not have built-in ADCs. However, it does have a comparator module that can be used for simple analog-to-digital conversions.
-
No, the PIC12C671T-04E/SM does not have a built-in USB module and is not suitable for USB applications.