Part Details for PIC12F1572-E/P by Microchip Technology Inc
Results Overview of PIC12F1572-E/P by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC12F1572-E/P Information
PIC12F1572-E/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC12F1572-E/P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
91AH8771
|
Newark | Mcu, 8Bit, 32Mhz, Dip-8 Rohs Compliant: Yes |Microchip PIC12F1572-E/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 272 |
|
$0.8400 / $1.0300 | Buy Now |
|
DISTI #
PIC12F1572-E/P-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
920 In Stock |
|
$0.8400 / $1.0300 | Buy Now |
|
DISTI #
PIC12F1572-E/P
|
Avnet Americas | - Rail/Tube (Alt: PIC12F1572-E/P) COO: China RoHS: Compliant Min Qty: 720 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.8875 / $1.0143 | Buy Now |
|
DISTI #
579-PIC12F1572-E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16-bit PWM 256 RAM 3.5KB Comparator RoHS: Compliant | 1003 |
|
$0.8400 / $1.0300 | Buy Now |
|
DISTI #
PIC12F1572-E/P
|
Microchip Technology Inc | 3.5KB FLASH, 256 RAM, 6 I/Os, 3x 16B PWM, 10bit ADC, 5b DAC, Comp, CWG, EUSART, PDIP, Projected EOL: 2040-11-27 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 7481 and Alternates Available |
|
$0.7200 / $1.0300 | Buy Now |
|
DISTI #
70451535
|
RS | 3.5KB, 256 RAM, 16-BIT PWM, COMPARATOR, DAC, ADC, CWG, EUSART8 PDIP .300IN TUBE Min Qty: 780 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0400 | RFQ |
|
|
Onlinecomponents.com | MCU 8-bit PIC12 PIC RISC 3.5KB Flash 3.3V/5V Automotive 8-Pin PDIP Tube COO: Thailand RoHS: Compliant | 0 |
|
$0.9060 / $1.3200 | Buy Now |
|
|
NAC | 3.5KB, 256 RAM, 16-bit PWM, Comparator, DAC, ADC, CWG, EUSART. Package: 8 PDIP .300in TUBE - LOW PINCONT FLASH EMR DEVICES Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 6000 |
|
$0.8900 / $1.0900 | Buy Now |
|
DISTI #
PIC12F1572-E/P
|
EBV Elektronik | (Alt: PIC12F1572-E/P) RoHS: Compliant Min Qty: 720 Package Multiple: 60 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | PIC 32MHz 6 PDIP-8 Microcontrollers RoHS | 11 |
|
$1.1633 / $1.2371 | Buy Now |
US Tariff Estimator: PIC12F1572-E/P by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC12F1572-E/P
PIC12F1572-E/P CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC12F1572-E/P Part Data Attributes
|
|
PIC12F1572-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F1572-E/P
Microchip Technology Inc
3.5KB FLASH, 256 RAM, 6 I/Os, 3x 16B PWM, 10bit ADC, 5b DAC, Comp, CWG, EUSART
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dip, Dip8,.3 | |
| Pin Count | 8 | |
| Manufacturer Package Code | PDIP-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.15 | |
| Factory Lead Time | 6 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Operates At 2.3 V Minimum Supply At 16 Mhz | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic12 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Length | 9.271 Mm | |
| Low Power Mode | Yes | |
| Number of I/O Lines | 6 | |
| Number of Terminals | 8 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 256 | |
| ROM (words) | 3584 | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 5.334 Mm | |
| Speed | 32 Mhz | |
| Supply Current-Max | 5 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.5 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC12F1572-E/P
This table gives cross-reference parts and alternative options found for PIC12F1572-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F1572-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC12F1572-I/P | Microchip Technology Inc | $0.8528 | 3.5KB FLASH, 256 RAM, 6 I/Os, 3x 16B PWM, 10bit ADC, 5b DAC, Comp, CWG, EUSART | PIC12F1572-E/P vs PIC12F1572-I/P |
| PIC12F1572T-I/MF | Microchip Technology Inc | $1.0805 | 3.5KB FLASH, 256 RAM, 6 I/Os, 3x 16B PWM, 10bit ADC, 5b DAC, Comp, CWG, EUSART | PIC12F1572-E/P vs PIC12F1572T-I/MF |
| PIC12LF1572T-I/MF | Microchip Technology Inc | $1.0805 | 3.5KB FLASH, 256 RAM, 6 I/Os, 3x 16B PWM, 10bit ADC, 5b DAC, Comp, CWG, EUSART | PIC12F1572-E/P vs PIC12LF1572T-I/MF |
| PIC12LF1572-E/MF | Microchip Technology Inc | $1.1320 | 3.5KB FLASH, 256 RAM, 6 I/Os, 3x 16B PWM, 10bit ADC, 5b DAC, Comp, CWG, EUSART | PIC12F1572-E/P vs PIC12LF1572-E/MF |
| PIC12F1572-E/MF | Microchip Technology Inc | $1.1320 | 3.5KB FLASH, 256 RAM, 6 I/Os, 3x 16B PWM, 10bit ADC, 5b DAC, Comp, CWG, EUSART | PIC12F1572-E/P vs PIC12F1572-E/MF |
| PIC12LF1572-E/P | Microchip Technology Inc | Check for Price | 3.5KB FLASH, 256 RAM, 6 I/Os, 3x 16B PWM, 10bit ADC, 5b DAC, Comp, CWG, EUSART | PIC12F1572-E/P vs PIC12LF1572-E/P |
| PIC12F1572T-E/MF | Microchip Technology Inc | Check for Price | 3.5KB FLASH, 256 RAM, 6 I/Os, 3x 16B PWM, 10bit ADC, 5b DAC, Comp, CWG, EUSART | PIC12F1572-E/P vs PIC12F1572T-E/MF |
PIC12F1572-E/P Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the PIC12F1572-E/P is 48 MHz.
-
The PIC12F1572-E/P has 3.5 KB of flash memory.
-
Yes, the PIC12F1572-E/P can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
-
The current consumption of the PIC12F1572-E/P in sleep mode is typically around 20 nA.
-
No, the PIC12F1572-E/P does not have built-in EEPROM. However, it has a 128-byte data EEPROM that can be used to store data.