Part Details for PIC12F1572T-I/MF by Microchip Technology Inc
Results Overview of PIC12F1572T-I/MF by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC12F1572T-I/MF Information
PIC12F1572T-I/MF by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC12F1572T-I/MF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
17X9213
|
Newark | Mcu, 8Bit, 32Mhz, Udfn-Ep-8, Product Range:Pic12 Family Pic12F15Xx Series Microcontrollers, Device Core:Pic12, Operating Frequency Max:32Mhz, Program Memory Size:3.5Kb, No. Of Pins:8Pins, Ic Case/Package:Udfn-Ep, Interfaces:Eusart Rohs Compliant: Yes |Microchip PIC12F1572T-I/MF RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.9010 | Buy Now |
|
DISTI #
PIC12F1572T-I/MFCT-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 8DFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3237 In Stock |
|
$0.8500 / $1.0400 | Buy Now |
|
DISTI #
PIC12F1572T-I/MF
|
Avnet Americas | MCU 8-Bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin DFN T/R - Tape and Reel (Alt: PIC12F1572T-I/MF) COO: China RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.9000 / $1.0286 | Buy Now |
|
DISTI #
579-PIC12F1572T-I/MF
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16-bit PWM 256 RAM 3.5KB Comparator RoHS: Compliant | 2580 |
|
$0.8500 / $1.0400 | Buy Now |
|
DISTI #
PIC12F1572T-I/MF
|
Microchip Technology Inc | 3.5KB FLASH, 256 RAM, 6 I/Os, 3x 16B PWM, 10bit ADC, 5b DAC, Comp, CWG, EUSART, DFN, Projected EOL: 2040-11-27 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tape & Reel | In Stock: 3300 and Alternates Available |
|
$0.7600 / $1.0400 | Buy Now |
|
DISTI #
70537170
|
RS | 16-BIT PWM 256 RAM 3.5KB COMPARATOR Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 / $1.0400 | RFQ |
|
|
Onlinecomponents.com | Microcontroller - PIC 12F - 8-Bit - 32MHz - 6 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 RAM - 2.3 to 5.5V - 8-DFN (3x3) - T&R. COO: Thailand RoHS: Compliant | 0 |
|
$0.8320 / $1.7420 | Buy Now |
|
|
NAC | 3.5KB, 256 RAM, 16-bit PWM, Comparator, DAC, ADC, CWG, EUSART. Package: 8 DFN 3x3x0.9mm T/R - LOW PINCONT FLASH EMR DEVICES Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$0.9000 / $1.1100 | Buy Now |
|
DISTI #
PIC12F1572T-I/MF
|
Avnet Silica | MCU 8Bit PIC12 PIC RISC 35KB Flash 25V33V5V 8Pin DFN TR (Alt: PIC12F1572T-I/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
PIC12F1572T-I/MF
|
EBV Elektronik | MCU 8Bit PIC12 PIC RISC 35KB Flash 25V33V5V 8Pin DFN TR (Alt: PIC12F1572T-I/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: PIC12F1572T-I/MF by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC12F1572T-I/MF
PIC12F1572T-I/MF Part Data Attributes
|
|
PIC12F1572T-I/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F1572T-I/MF
Microchip Technology Inc
3.5KB FLASH, 256 RAM, 6 I/Os, 3x 16B PWM, 10bit ADC, 5b DAC, Comp, CWG, EUSART
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, Solcc8,.12,25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | DFN-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Operates At 2.3 V Minimum Supply At 16 Mhz | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic12 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of I/O Lines | 6 | |
| Number of Terminals | 8 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.12,25 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 256 | |
| ROM (words) | 3584 | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1 Mm | |
| Speed | 32 Mhz | |
| Supply Current-Max | 5 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.5 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC12F1572T-I/MF
This table gives cross-reference parts and alternative options found for PIC12F1572T-I/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F1572T-I/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC12F1572T-I/MFVAO | Microchip Technology Inc | Check for Price | 3.5KB FLASH, 256 RAM, 6 I/Os, 3x 16B PWM, 10bit ADC, 5b DAC, Comp, CWG, EUSART | PIC12F1572T-I/MF vs PIC12F1572T-I/MFVAO |
PIC12F1572T-I/MF Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC12F1572T-I/MF is 48 MHz.
-
The PIC12F1572T-I/MF has 3.5 KB of flash memory.
-
Yes, the PIC12F1572T-I/MF can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
-
The current consumption of the PIC12F1572T-I/MF in sleep mode is typically around 20 nA.
-
No, the PIC12F1572T-I/MF does not have built-in EEPROM. However, it has a 128-byte data EEPROM emulation using the flash memory.