Part Details for PIC12F1822-E/MF by Microchip Technology Inc
Results Overview of PIC12F1822-E/MF by Microchip Technology Inc
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC12F1822-E/MF Information
PIC12F1822-E/MF by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC12F1822-E/MF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
63R7786
|
Newark | Microcontroller Mcu, 8 Bit, Pic12, 32Mhz, Dfn-8, Product Range:Pic12 Family Pic12F18Xx Series Microcontrollers, Device Core:Pic12, Operating Frequency Max:32Mhz, Program Memory Size:3.5Kb, No. Of Pins:8Pins, Ic Case/Package:Dfn Rohs Compliant: Yes |Microchip PIC12F1822-E/MF RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 | Buy Now |
|
DISTI #
PIC12F1822-E/MF-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 8DFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
594 In Stock |
|
$1.2900 / $1.5600 | Buy Now |
|
DISTI #
PIC12F1822-E/MF
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin DFN EP Tube - Rail/Tube (Alt: PIC12F1822-E/MF) COO: China RoHS: Compliant Min Qty: 480 Package Multiple: 120 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.3750 / $1.5714 | Buy Now |
|
DISTI #
579-PIC12F1822-E/MF
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz RoHS: Compliant | 1096 |
|
$1.2900 / $1.5600 | Buy Now |
|
DISTI #
V99:2348_06455239
|
Arrow Electronics | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2301 | Americas - 433 |
|
$0.5152 / $1.4148 | Buy Now |
|
DISTI #
PIC12F1822-E/MF
|
Microchip Technology Inc | 8 pin, 3.5KB Flash 128 bytes RAM, 32 MHz, DFN, Projected EOL: 2035-08-05 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 91019 and Alternates Available |
|
$1.1200 / $1.5600 | Buy Now |
|
DISTI #
70453978
|
RS | MCU 8-BIT PIC12 PIC RISC 3.5KB FLASH 2.5V/3.3V/5V 8-PIN DFN EP TUBE Min Qty: 600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4000 / $1.5600 | RFQ |
|
|
Onlinecomponents.com | Microcontroller - PIC XLP 12F - 8-Bit - 32MHz - 6 I/O - 3.5KB (2K x 14) FLASH Program Memory - 256 x 8 EEPROM - 128 x 8 RAM - 1.8 to 5.5V - 8-DFN. COO: Thailand RoHS: Compliant |
580 In Stock |
|
$1.3700 / $2.1200 | Buy Now |
|
DISTI #
66292834
|
Verical | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2251 | Americas - 580 |
|
$2.4661 / $2.6692 | Buy Now |
|
DISTI #
66298993
|
Verical | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2301 | Americas - 433 |
|
$1.4148 | Buy Now |
US Tariff Estimator: PIC12F1822-E/MF by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC12F1822-E/MF
PIC12F1822-E/MF Part Data Attributes
|
|
PIC12F1822-E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F1822-E/MF
Microchip Technology Inc
8 pin, 3.5KB Flash 128 bytes RAM, 32 MHz
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DFN | |
| Package Description | Hvson, Solcc8,.12,25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | DFN-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Operates At 1.8 V Minimum Supply At 16 Mhz | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic12 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of External Interrupts | 1 | |
| Number of I/O Lines | 6 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 8 | |
| Number of Timers | 5 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.12,25 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 128 | |
| ROM (words) | 3584 | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1 Mm | |
| Speed | 32 Mhz | |
| Supply Current-Max | 3.6 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.5 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC12F1822-E/MF
This table gives cross-reference parts and alternative options found for PIC12F1822-E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F1822-E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC12F1822-I/MF | Microchip Technology Inc | $1.2275 | 8 pin, 3.5KB Flash 128 bytes RAM, 32 MHz | PIC12F1822-E/MF vs PIC12F1822-I/MF |
| PIC12F1822T-E/MFVAO | Microchip Technology Inc | Check for Price | 8 pin, 3.5KB Flash 128 bytes RAM, 32 MHz | PIC12F1822-E/MF vs PIC12F1822T-E/MFVAO |
PIC12F1822-E/MF Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC12F1822-E/MF is 32 MHz.
-
The PIC12F1822-E/MF has 7 KB of flash memory.
-
Yes, the PIC12F1822-E/MF has a low-power sleep mode that consumes only 20 nA of current, making it suitable for battery-powered devices.
-
Yes, the PIC12F1822-E/MF has a 10-bit ADC with 4 channels.
-
No, the PIC12F1822-E/MF does not have a built-in USB interface. However, it can be used with an external USB transceiver chip.