Part Details for PIC12F509-I/MC by Microchip Technology Inc
Results Overview of PIC12F509-I/MC by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC12F509-I/MC Information
PIC12F509-I/MC by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC12F509-I/MC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
17M0916
|
Newark | Microcontroller Mcu, 8 Bit, Pic12, 4Mhz, Dfn-8, Product Range:Pic12 Family Pic12F5Xx Series Microcontrollers, Device Core:Pic12, Operating Frequency Max:4Mhz, Program Memory Size:1.5Kb, No. Of Pins:8Pins, Ic Case/Package:Dfn Rohs Compliant: Yes |Microchip PIC12F509-I/MC RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8120 | Buy Now |
|
DISTI #
PIC12F509-I/MC-ND
|
DigiKey | IC MCU 8BIT 1.5KB FLASH 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
135 In Stock |
|
$0.8125 / $0.9500 | Buy Now |
|
DISTI #
PIC12F509-I/MC
|
Avnet Americas | MCU 8-Bit PIC12 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 8-Pin DFN EP Tube - Rail/Tube (Alt: PIC12F509-I/MC) COO: China RoHS: Compliant Min Qty: 750 Package Multiple: 150 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.9078 / $1.0472 | Buy Now |
|
DISTI #
579-PIC12F509-I/MC
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.5KB FLASH 25B RAM 4MHz INTOSC DFN8 RoHS: Compliant | 4595 |
|
$0.8500 / $0.9500 | Buy Now |
|
DISTI #
PIC12F509-I/MC
|
Microchip Technology Inc | 8-Pin, 1.5KB Flash, 41B RAM, 4MHz internal oscillator, DFN, Projected EOL: 2034-07-13 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 10 Weeks, 0 Days Container: Tube | In Stock: 11346 and Alternates Available |
|
$0.6900 / $0.9500 | Buy Now |
|
DISTI #
70046650
|
RS | PIC12F509-I/MC,8BIT PIC MICROCONTROLLER,4MHZ,1024X12 WORDS FLASH,8-PIN DFN Min Qty: 750 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0100 | RFQ |
|
|
Future Electronics | PIC12F Series 1.5 kB Flash 41 B SRAM SMT 8-Bit Microcontroller - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 150 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.8500 / $0.9000 | Buy Now |
|
|
Onlinecomponents.com | MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP Tube COO: Thailand RoHS: Compliant | 0 |
|
$0.9320 / $1.3560 | Buy Now |
|
|
Bristol Electronics | Min Qty: 3 | 580 |
|
$0.6821 / $1.9488 | Buy Now |
|
|
Quest Components | 464 |
|
$1.0212 / $2.2080 | Buy Now |
US Tariff Estimator: PIC12F509-I/MC by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC12F509-I/MC
PIC12F509-I/MC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC12F509-I/MC Part Data Attributes
|
|
PIC12F509-I/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F509-I/MC
Microchip Technology Inc
8-Pin, 1.5KB Flash, 41B RAM, 4MHz internal oscillator
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DFN | |
| Package Description | Hvson, Solcc8,.12,20 | |
| Pin Count | 8 | |
| Manufacturer Package Code | DFN-8 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 10 Weeks | |
| Has ADC | No | |
| Address Bus Width | ||
| Bit Size | 8 | |
| CPU Family | Pic12 | |
| Clock Frequency-Max | 4 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | R-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of I/O Lines | 6 | |
| Number of Terminals | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | No | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.12,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 41 | |
| ROM (words) | 1536 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1 Mm | |
| Speed | 4 Mhz | |
| Supply Current-Max | 1.1 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 2 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC12F509-I/MC
This table gives cross-reference parts and alternative options found for PIC12F509-I/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F509-I/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
PIC12F509-I/MC Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC12F509-I/MC is 4 MHz.
-
The PIC12F509-I/MC has 1024 words of flash memory.
-
Yes, the PIC12F509-I/MC can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance.
-
The current consumption of the PIC12F509-I/MC in sleep mode is typically around 1.5 μA.
-
No, the PIC12F509-I/MC does not have built-in EEPROM. However, it has a 64-byte data EEPROM that can be used to store data.