Part Details for PIC12F519-I/MC by Microchip Technology Inc
Results Overview of PIC12F519-I/MC by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC12F519-I/MC Information
PIC12F519-I/MC by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC12F519-I/MC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
40M1385
|
Newark | Microcontroller Mcu, 8 Bit, Pic12, 8Mhz, Dfn-8, Product Range:Pic12 Family Pic12F5Xx Series Microcontrollers, Device Core:Pic12, Operating Frequency Max:8Mhz, Program Memory Size:1.5Kb, No. Of Pins:8Pins, Ic Case/Package:Dfn Rohs Compliant: Yes |Microchip PIC12F519-I/MC RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8100 | Buy Now |
|
DISTI #
PIC12F519-I/MC-ND
|
DigiKey | IC MCU 8BIT 1.5KB FLASH 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
898 In Stock |
|
$0.8100 / $0.9900 | Buy Now |
|
DISTI #
PIC12F519-I/MC
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1KB Flash 2.5V/3.3V/5V 8-Pin DFN EP Tube - Rail/Tube (Alt: PIC12F519-I/MC) COO: China RoHS: Compliant Min Qty: 750 Package Multiple: 150 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.8625 / $0.9857 | Buy Now |
|
DISTI #
579-PIC12F519-I/MC
|
Mouser Electronics | 8-bit Microcontrollers - MCU 15KB Flash Prgrm 64B 8MHz Intrnl Oscilat RoHS: Compliant | 900 |
|
$0.8100 / $0.9900 | Buy Now |
|
DISTI #
PIC12F519-I/MC
|
Microchip Technology Inc | 8-Pin, 1.5KB Flash Program, 64B Flash Data, 8MHz Internal Oscillator, DFN, Projected EOL: 2035-10-23 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 10 Weeks, 0 Days Container: Tube | In Stock: 1237 and Alternates Available |
|
$0.7100 / $0.9900 | Buy Now |
|
DISTI #
70046560
|
RS | 8-PIN, 1.5KB FLASH PROGRAM, 64B FLASH DATA, 8MHZ INTERNAL OSCILLATOR Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 120 |
|
$0.4800 | Buy Now |
|
|
Onlinecomponents.com | Microcontroller - PIC 12F - 8-Bit - 8MHz - 5 I/O - 1.5KB (1K x 12) FLASH - 41 x 8 RAM - 2 to 5.5V - 8-DFN (2x3). COO: Malaysia RoHS: Compliant | 0 |
|
$0.8510 / $1.2400 | Buy Now |
|
|
NAC | 1.5KB Flash Program, 64B Flash Data, 8MHz Internal Oscillator. Package: 8 DFN 2x3x0.9mm TUBE - BASELINE FLASH Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 2100 |
|
$0.8600 / $1.0600 | Buy Now |
|
DISTI #
PIC12F519-I/MC
|
Avnet Silica | MCU 8bit PIC12 PIC RISC 1KB Flash 25V33V5V 8Pin DFN EP Tube (Alt: PIC12F519-I/MC) RoHS: Compliant Min Qty: 750 Package Multiple: 150 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
PIC12F519-I/MC
|
EBV Elektronik | MCU 8bit PIC12 PIC RISC 1KB Flash 25V33V5V 8Pin DFN EP Tube (Alt: PIC12F519-I/MC) RoHS: Compliant Min Qty: 750 Package Multiple: 150 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: PIC12F519-I/MC by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC12F519-I/MC
PIC12F519-I/MC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC12F519-I/MC Part Data Attributes
|
|
PIC12F519-I/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F519-I/MC
Microchip Technology Inc
8-Pin, 1.5KB Flash Program, 64B Flash Data, 8MHz Internal Oscillator
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DFN | |
| Package Description | Hvson, Solcc8,.12,20 | |
| Pin Count | 8 | |
| Manufacturer Package Code | DFN-8 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 10 Weeks | |
| Has ADC | No | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic12 | |
| Clock Frequency-Max | 8 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of I/O Lines | 6 | |
| Number of Terminals | 8 | |
| Number of Timers | 2 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | No | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.12,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 41 | |
| ROM (words) | 1536 | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1 Mm | |
| Speed | 8 Mhz | |
| Supply Current-Max | 1.2 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 2 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
PIC12F519-I/MC Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC12F519-I/MC is 4 MHz.
-
The PIC12F519-I/MC has 1024 words of flash memory.
-
Yes, the PIC12F519-I/MC can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance.
-
No, the PIC12F519-I/MC does not have built-in EEPROM. However, it has a 64-byte data EEPROM that can be used to store data.
-
The PIC12F519-I/MC has 6 I/O pins.