Part Details for PIC12F629T-I/SNG by Microchip Technology Inc
Results Overview of PIC12F629T-I/SNG by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC12F629T-I/SNG Information
PIC12F629T-I/SNG by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC12F629T-I/SNG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 8762 |
|
RFQ |
US Tariff Estimator: PIC12F629T-I/SNG by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC12F629T-I/SNG
PIC12F629T-I/SNG Part Data Attributes
|
|
PIC12F629T-I/SNG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F629T-I/SNG
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC CPU, 20MHz, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | No | |
| Additional Feature | Can Also Operate At 4mhz At 2vmin Supply And 10mhz At 3v Min Supply | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic | |
| Clock Frequency-Max | 20 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Floating Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Low Power Mode | No | |
| Moisture Sensitivity Level | 1 | |
| Number of External Interrupts | 1 | |
| Number of I/O Lines | 6 | |
| Number of Terminals | 8 | |
| Number of Timers | 2 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | No | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 64 | |
| ROM (words) | 1792 | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.75 Mm | |
| Speed | 20 Mhz | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 3.9 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC12F629T-I/SNG
This table gives cross-reference parts and alternative options found for PIC12F629T-I/SNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F629T-I/SNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC12F629-I/SN | Microchip Technology Inc | $1.2828 | MCU CMOS 8 LD 1K FLASH | PIC12F629T-I/SNG vs PIC12F629-I/SN |
| PIC12F629T-E/SN | Microchip Technology Inc | $1.5771 | 8 pin PIC with 10 bit A2D, flash, comparator, midrange core | PIC12F629T-I/SNG vs PIC12F629T-E/SN |
| PIC12F629-E/SN | Microchip Technology Inc | $1.5852 | 8 pin PIC with 10 bit A2D, flash, comparator, midrange core | PIC12F629T-I/SNG vs PIC12F629-E/SN |
| PIC12F629T-I/SNVAO | Microchip Technology Inc | Check for Price | APG STANDARD | PIC12F629T-I/SNG vs PIC12F629T-I/SNVAO |
| PIC12F629T-I/SN | Microchip Technology Inc | Check for Price | MCU CMOS 8 LD 1K FLASH | PIC12F629T-I/SNG vs PIC12F629T-I/SN |
| PIC12F629T-E/SNVAOG | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, PIC CPU, 20MHz, CMOS, PDSO8 | PIC12F629T-I/SNG vs PIC12F629T-E/SNVAOG |
| PIC12F629-I/SNG | Microchip Technology Inc | Check for Price | N/A | PIC12F629T-I/SNG vs PIC12F629-I/SNG |