Part Details for PIC12LC508A-04/P by Microchip Technology Inc
Overview of PIC12LC508A-04/P by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC12LC508A-04/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C3026
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, dip,8Pin, plastic Rohs Compliant: Yes |Microchip PIC12LC508A-04/P Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 | Buy Now |
DISTI #
PIC12LC508A-04/P-ND
|
DigiKey | IC MCU 8BIT 768B OTP 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
462 In Stock |
|
$1.4900 | Buy Now |
DISTI #
PIC12LC508A-04/P
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 768byte EPROM 3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: PIC12LC508A-04/P) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.3900 / $1.4700 | Buy Now |
DISTI #
579-PIC12LC508A-04/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU .75KB 25 RAM 6 I/O 4 MHz PDIP8 RoHS: Compliant | 840 |
|
$1.4800 / $1.4900 | Buy Now |
DISTI #
PIC12LC508A-04/P
|
Microchip Technology Inc | MCU CMOS 8LD .5K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
4280 Alternates Available |
|
$1.2600 / $1.4700 | Buy Now |
|
Future Electronics | PIC12C Series 768 kB Flash 25 B SRAM Through Hole 8-Bit Microcontroller - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 60 Container: Tube | 0Tube |
|
$1.4900 / $1.6800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 12C - 8-Bit - 4MHz - 5 I/O - 768B (512 x 12) OTP - 25 x 8 RAM - 2.5 to 5.5V - 8-PDIP. RoHS: Compliant | 0 |
|
$1.4200 / $1.7000 | Buy Now |
DISTI #
PIC12LC508A-04/P
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 768byte EPROM 3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: PIC12LC508A-04/P) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.3900 / $1.4700 | Buy Now |
|
Ameya Holding Limited | PIC12C Series 768 kB Flash 25 B SRAM Through Hole 8-Bit Microcontroller - PDIP-8 | 963 |
|
RFQ | |
|
NAC | 0.75 KB OTP, 25 RAM, 6 I/O - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 3420 |
|
$1.4900 / $1.8300 | Buy Now |
Part Details for PIC12LC508A-04/P
PIC12LC508A-04/P CAD Models
PIC12LC508A-04/P Part Data Attributes:
|
PIC12LC508A-04/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12LC508A-04/P
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1996-05-10 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.4 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 25 | |
ROM (words) | 512 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.06 mm | |
Speed | 4 MHz | |
Supply Current-Max | 0.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12LC508A-04/P
This table gives cross-reference parts and alternative options found for PIC12LC508A-04/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12LC508A-04/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12LC508-04/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | PIC12LC508A-04/P vs PIC12LC508-04/P |
PIC12C508-04E/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | PIC12LC508A-04/P vs PIC12C508-04E/P |
PIC12LC508A-04E/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | PIC12LC508A-04/P vs PIC12LC508A-04E/P |
PIC12LC508-04I/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | PIC12LC508A-04/P vs PIC12LC508-04I/P |
PIC12C508-04I/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | PIC12LC508A-04/P vs PIC12C508-04I/P |