Part Details for PIC14000-04I/SS by Microchip Technology Inc
Results Overview of PIC14000-04I/SS by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC14000-04I/SS Information
PIC14000-04I/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC14000-04I/SS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PIC14000-04I/SS-ND
|
DigiKey | IC MCU 8BIT 7KB OTP 28SSOP Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
PIC14000-04I/SS
|
Microchip Technology Inc | 28LD SSOP, 4 MHz, SSOP, Projected EOL: 2034-01-01 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube | In Stock: 0 and Alternates Available |
|
$10.1200 / $13.2700 | Buy Now |
|
|
Onlinecomponents.com | COO: Philippines RoHS: Compliant | 0 |
|
$11.6300 / $16.7200 | Buy Now |
|
|
NAC | 7 KB OTP, 192 RAM, 20 I/O, Package: 28 SSOP .209in TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
DISTI #
PIC14000-04I/SS
|
Avnet Silica | (Alt: PIC14000-04I/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Master Electronics | COO: Philippines RoHS: Compliant | 0 |
|
$11.6300 / $16.7200 | Buy Now |
US Tariff Estimator: PIC14000-04I/SS by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC14000-04I/SS
PIC14000-04I/SS Part Data Attributes
|
|
PIC14000-04I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC14000-04I/SS
Microchip Technology Inc
28LD SSOP, 4 MHz
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SSOP | |
| Package Description | Ssop, Ssop28,.3 | |
| Pin Count | 28 | |
| Manufacturer Package Code | SSOP-28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 7 Weeks | |
| Date Of Intro | 1995-09-22 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic14 | |
| Clock Frequency-Max | 4 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 10.2 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of External Interrupts | 5 | |
| Number of I/O Lines | 20 | |
| Number of Terminals | 28 | |
| Number of Timers | 3 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | No | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP28,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 192 | |
| ROM (words) | 4096 | |
| ROM Programmability | Otprom | |
| Seated Height-Max | 2 Mm | |
| Speed | 4 Mhz | |
| Supply Voltage-Max | 6 V | |
| Supply Voltage-Min | 5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 5.3 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC14000-04I/SS
This table gives cross-reference parts and alternative options found for PIC14000-04I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC14000-04I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC14000T-04/SO | Microchip Technology Inc | $1.0000 | 28LD SOIC, 4 MHz | PIC14000-04I/SS vs PIC14000T-04/SO |
| PIC14000T-04I/SO | Microchip Technology Inc | $1.0000 | 28LD SOIC, 4 MHz | PIC14000-04I/SS vs PIC14000T-04I/SO |
| PIC14000-04/SO | Microchip Technology Inc | $10.9790 | 28LD SOIC, 4 MHz | PIC14000-04I/SS vs PIC14000-04/SO |
| PIC14000-04/SP | Microchip Technology Inc | $11.1157 | 28LD SPDIP, 4 MHz | PIC14000-04I/SS vs PIC14000-04/SP |
| PIC14000-04I/SO | Microchip Technology Inc | $12.0675 | 28LD SOIC, 4 MHz | PIC14000-04I/SS vs PIC14000-04I/SO |
| PIC14000-04I/SP | Microchip Technology Inc | $12.0922 | 28LD SPDIP, 4 MHz | PIC14000-04I/SS vs PIC14000-04I/SP |
PIC14000-04I/SS Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the PIC14000-04I/SS is -40°C to +125°C.
-
The oscillator can be configured using the FOSC configuration bits in the CONFIG1 register. The oscillator can be set to either internal (INTOSC) or external (EC) mode.
-
The maximum clock frequency supported by the PIC14000-04I/SS is 32 MHz.
-
The internal pull-up resistors can be enabled by setting the corresponding WPUB bit in the WPUB register to '1'.
-
The current consumption of the PIC14000-04I/SS in sleep mode is typically around 20 nA.