Part Details for PIC16C57C-04/SO by Microchip Technology Inc
Results Overview of PIC16C57C-04/SO by Microchip Technology Inc
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16C57C-04/SO Information
PIC16C57C-04/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16C57C-04/SO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
9759328
|
Farnell | MCU, 8BIT, PIC16, 4MHZ, SOIC-28 COO: United States RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 186 |
|
$2.9063 / $4.4733 | Buy Now |
|
DISTI #
PIC16C57C-04/SO-ND
|
DigiKey | IC MCU 8BIT 3KB OTP 28SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
138 In Stock |
|
$2.8900 | Buy Now |
|
DISTI #
PIC16C57C-04/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 2KB EPROM 5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC16C57C-04/SO) COO: Thailand RoHS: Compliant Min Qty: 243 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.8875 / $3.3000 | Buy Now |
|
DISTI #
PIC16C57C-04/SO
|
Avnet Americas | - Rail/Tube (Alt: PIC16C57C-04/SO) COO: Thailand RoHS: Compliant Min Qty: 243 Package Multiple: 27 Container: Tube | 0 |
|
RFQ | |
|
DISTI #
579-PIC16C57C-04/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O RoHS: Compliant | 87 |
|
$2.8900 | Buy Now |
|
DISTI #
V36:1790_06461651
|
Arrow Electronics | MCU 8-bit PIC RISC 3KB EPROM 3.3V/5V 28-Pin SOIC W Tube COO: Thailand RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 5 Weeks Date Code: 2320 | Americas - 153 |
|
$2.7620 / $2.8570 | Buy Now |
|
DISTI #
PIC16C57C-04/SO
|
Microchip Technology Inc | MCU CMOS 28LD 2K EPRM, SOIC, Projected EOL: 2034-01-01 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube | In Stock: 4305 and Alternates Available |
|
$2.4500 / $2.8600 | Buy Now |
|
DISTI #
70413557
|
RS | PIC16C57C-04/SO,8BIT PIC MICROCONTROLLER,4MHZ,2KX12 WORDS EPROM,28-PIN SOIC Min Qty: 243 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4800 | RFQ |
|
|
Future Electronics | PIC16C Series 3 kB Flash 72 B SRAM SMT 8-Bit Microcontroller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Tube | 439Tube |
|
$2.7500 / $2.9600 | Buy Now |
|
|
Onlinecomponents.com | MCU 8-bit PIC RISC 3KB EPROM 5V Automotive 28-Pin SOIC W Tube COO: Thailand RoHS: Compliant | 0 |
|
$3.1600 / $4.6000 | Buy Now |
US Tariff Estimator: PIC16C57C-04/SO by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC16C57C-04/SO
PIC16C57C-04/SO CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC16C57C-04/SO Part Data Attributes
|
|
PIC16C57C-04/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C57C-04/SO
Microchip Technology Inc
MCU CMOS 28LD 2K EPRM
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop28,.4 | |
| Pin Count | 28 | |
| Manufacturer Package Code | SOIC-28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 5 Weeks | |
| Date Of Intro | 1990-01-01 | |
| Has ADC | No | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic16 | |
| Clock Frequency-Max | 4 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 17.87 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of I/O Lines | 20 | |
| Number of Terminals | 28 | |
| Number of Timers | 1 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 12 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| PWM Channels | No | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 72 | |
| RAM (words) | 72 | |
| ROM (words) | 2048 | |
| ROM Programmability | Otprom | |
| Seated Height-Max | 2.64 Mm | |
| Speed | 4 Mhz | |
| Supply Current-Max | 3.3 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC16C57C-04/SO
This table gives cross-reference parts and alternative options found for PIC16C57C-04/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C57C-04/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
PIC16C57C-04/SO Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the PIC16C57C-04/SO is 4 MHz.
-
The PIC16C57C-04/SO has 2 KB of flash memory.
-
The operating voltage range for the PIC16C57C-04/SO is 2.5V to 5.5V.
-
No, the PIC16C57C-04/SO does not have built-in EEPROM.
-
The maximum current consumption of the PIC16C57C-04/SO is 25 mA.