Part Details for PIC16C715-04/P by Microchip Technology Inc
Results Overview of PIC16C715-04/P by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16C715-04/P Information
PIC16C715-04/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16C715-04/P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
12C1921
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 4Mhz, Dip-18, Product Range:Pic16 Family Pic16C7Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:4Mhz, Program Memory Size:3.5Kb, No. Of Pins:18Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip PIC16C715-04/P RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8200 | Buy Now |
|
DISTI #
PIC16C715-04/P-ND
|
DigiKey | IC MCU 8BIT 3.5KB OTP 18DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
111 In Stock |
|
$4.1900 | Buy Now |
|
DISTI #
PIC16C715-04/P
|
Avnet Americas | - Rail/Tube (Alt: PIC16C715-04/P) COO: Thailand RoHS: Compliant Min Qty: 150 Package Multiple: 25 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$4.1875 / $4.7857 | Buy Now |
|
DISTI #
579-PIC16C715-04/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O RoHS: Compliant | 0 |
|
$4.1900 | Order Now |
|
DISTI #
PIC16C715-04/P
|
Microchip Technology Inc | MCU 18LD WITH A/D 4MHz, PDIP, Projected EOL: 2034-01-01 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 2381 and Alternates Available |
|
$3.1000 / $3.6500 | Buy Now |
|
DISTI #
70045516
|
RS | MICROCHIP PIC16C715-04/P,8BIT PIC16C MICROCONTROLLER,20MHZ,3.5KB OTP,18-PIN PDIP Min Qty: 150 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0300 | RFQ |
|
|
Future Electronics | PIC16C Series 3.5 KB Flash 128 B RAM Through Hole 8-Bit Microcontroller -PDIP-18 RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 25 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$4.1900 / $4.5200 | Buy Now |
|
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 5V 18-Pin PDIP Tube COO: Thailand RoHS: Compliant | 0 |
|
$4.5800 / $6.6100 | Buy Now |
|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
|
Quest Components | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,DIP,18PIN,PLASTIC | 42 |
|
$3.4875 / $6.9750 | Buy Now |
US Tariff Estimator: PIC16C715-04/P by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC16C715-04/P
PIC16C715-04/P CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC16C715-04/P Part Data Attributes
|
|
PIC16C715-04/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C715-04/P
Microchip Technology Inc
MCU 18LD WITH A/D 4MHz
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip18,.3 | |
| Pin Count | 18 | |
| Manufacturer Package Code | PDIP-18 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Date Of Intro | 1990-01-01 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic16 | |
| Clock Frequency-Max | 4 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed-Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDIP-T18 | |
| JESD-609 Code | e3 | |
| Length | 22.987 Mm | |
| Low Power Mode | Yes | |
| Number of External Interrupts | 1 | |
| Number of I/O Lines | 13 | |
| Number of Terminals | 18 | |
| Number of Timers | 3 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| PWM Channels | No | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP18,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 128 | |
| ROM (words) | 2048 | |
| ROM Programmability | Otprom | |
| Seated Height-Max | 4.064 Mm | |
| Speed | 4 Mhz | |
| Supply Current-Max | 30 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC16C715-04/P
This table gives cross-reference parts and alternative options found for PIC16C715-04/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C715-04/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC16C715T-04/SO | Microchip Technology Inc | $1.0000 | MCU 18LD WITH A/D 4MHz | PIC16C715-04/P vs PIC16C715T-04/SO |
| PIC16C715-04/SO | Microchip Technology Inc | $4.0637 | MCU 18LD WITH A/D 4MHz | PIC16C715-04/P vs PIC16C715-04/SO |
| PIC16C715-04I/P | Microchip Technology Inc | $5.1500 | MCU 18LD WITH A/D 4MHz | PIC16C715-04/P vs PIC16C715-04I/P |
| PIC16C715-04I/SS | Microchip Technology Inc | Check for Price | MCU 20LD WITH A/D 4MHz | PIC16C715-04/P vs PIC16C715-04I/SS |
| PIC16C715-04I/SO | Microchip Technology Inc | Check for Price | MCU 18LD WITH A/D 4MHz | PIC16C715-04/P vs PIC16C715-04I/SO |
PIC16C715-04/P Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the PIC16C715-04/P is 20 MHz.
-
The PIC16C715-04/P has 7 KB of flash memory.
-
Yes, the PIC16C715-04/P has a low-power sleep mode that can reduce power consumption to as low as 0.1 μA.
-
Yes, the PIC16C715-04/P has 12-bit ADCs with up to 11 channels.
-
Yes, the PIC16C715-04/P has a Universal Synchronous Asynchronous Receiver Transmitter (USART) for serial communication.