-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C4916
|
Newark | 44 Pin, 7Kb Otp, 256 Ram, 33 I/O, Rohs Compliant: Yes |Microchip PIC16C774-I/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4500 | Buy Now |
DISTI #
PIC16C774-I/PT-ND
|
DigiKey | IC MCU 8BIT 7KB OTP 44TQFP Min Qty: 160 Lead time: 5 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.8000 | Buy Now |
DISTI #
PIC16C774-I/PT
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 44-Pin TQFP Tray - Trays (Alt: PIC16C774-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$9.1700 / $9.6900 | Buy Now |
DISTI #
579-PIC16C774-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB 256 RAM 33 I/O RoHS: Compliant | 0 |
|
$9.8000 | Order Now |
DISTI #
PIC16C774-I/PT
|
Microchip Technology Inc | MCU CMOS 44 LD 20MHZ 4K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
1180 Alternates Available |
|
$8.3400 / $9.6900 | Buy Now |
|
Future Electronics | PIC16C Series 7 KB Flash 256 B RAM SMT 8-Bit Microcontroller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$9.7800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 20MHz - 33 I/O - 7KB (4K x 14) OTP - 256 x 8 RAM - 4 to 5.5V - 44-TQFP (10x10). RoHS: Compliant | 1120 Factory Stock |
|
$9.7300 / $20.3800 | Buy Now |
|
Ameya Holding Limited | PIC16C Series 7 KB Flash 256 B RAM SMT 8-Bit Microcontroller - TQFP-44 | 1180 |
|
RFQ | |
|
NAC | 7 KB OTP, 256 RAM, 33 I/O - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 960 |
|
$9.5600 / $11.5300 | Buy Now |
DISTI #
PIC16C774-I/PT
|
Avnet Silica | MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 44-Pin TQFP Tray (Alt: PIC16C774-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16C774-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C774-I/PT
Microchip Technology Inc
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 33 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | OTPROM | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16C774-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C774-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C774T-I/PT | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | Microchip Technology Inc | PIC16C774-I/PT vs PIC16C774T-I/PT |
PIC16C774-E/PT | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | Microchip Technology Inc | PIC16C774-I/PT vs PIC16C774-E/PT |
PIC16C774/PT | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | Microchip Technology Inc | PIC16C774-I/PT vs PIC16C774/PT |
PIC16C774T/PT | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | Microchip Technology Inc | PIC16C774-I/PT vs PIC16C774T/PT |