Datasheets
packagee
PIC16CR54C-/SOXXX by: Microchip Technology Inc

RISC Microcontroller, 8-Bit, UVPROM, PIC CPU, 5MHz, CMOS, PDSO18

Part Details for PIC16CR54C-/SOXXX by Microchip Technology Inc

Results Overview of PIC16CR54C-/SOXXX by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

PIC16CR54C-/SOXXX Information

PIC16CR54C-/SOXXX by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.

Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.

US Tariff Estimator: PIC16CR54C-/SOXXX by Microchip Technology Inc

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

PIC16CR54C-/SOXXX
Microchip Technology Inc
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for PIC16CR54C-/SOXXX

PIC16CR54C-/SOXXX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC16CR54C-/SOXXX Part Data Attributes

PIC16CR54C-/SOXXX Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16CR54C-/SOXXX Microchip Technology Inc RISC Microcontroller, 8-Bit, UVPROM, PIC CPU, 5MHz, CMOS, PDSO18
Part Life Cycle Code Not Recommended
Part Package Code SOIC
Package Description Sop, Sop18,.4
Pin Count 18
Reach Compliance Code Compliant
HTS Code 8542.31.00.01
Has ADC No
Address Bus Width
Bit Size 8
Boundary Scan No
CPU Family Pic
Clock Frequency-Max 10 Mhz
DAC Channels No
DMA Channels No
External Data Bus Width
JESD-30 Code R-PDSO-G18
Length 11.55 Mm
Number of DMA Channels
Number of I/O Lines 12
Number of Terminals 18
Number of Timers 1
On Chip Program ROM Width 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
PWM Channels No
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP18,.4
Package Shape Rectangular
Package Style Small Outline
Qualification Status Not Qualified
RAM (bytes) 25
ROM (words) 512
ROM Programmability Uvprom
Seated Height-Max 2.65 Mm
Speed 5 Mhz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Commercial
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Width 7.5 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc

Alternate Parts for PIC16CR54C-/SOXXX

This table gives cross-reference parts and alternative options found for PIC16CR54C-/SOXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16CR54C-/SOXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
PIC16CR54CI/SO123 Microchip Technology Inc Check for Price RISC Microcontroller, 8-Bit, MROM, PIC CPU, 20MHz, CMOS, PDSO18 PIC16CR54C-/SOXXX vs PIC16CR54CI/SO123
PIC16CR54C-I/SO123 Microchip Technology Inc Check for Price RISC Microcontroller, 8-Bit, MROM, PIC CPU, 20MHz, CMOS, PDSO18 PIC16CR54C-/SOXXX vs PIC16CR54C-I/SO123
PIC16CR54CT-I/SO Microchip Technology Inc Check for Price RISC Microcontroller, 8-Bit, UVPROM, PIC CPU, 5MHz, CMOS, PDSO18 PIC16CR54C-/SOXXX vs PIC16CR54CT-I/SO
PIC16CR54CT-E/SO123 Microchip Technology Inc Check for Price RISC Microcontroller, 8-Bit, MROM, PIC CPU, 20MHz, CMOS, PDSO18 PIC16CR54C-/SOXXX vs PIC16CR54CT-E/SO123
PIC16CR54C-E/SO Microchip Technology Inc Check for Price RISC Microcontroller, 8-Bit, UVPROM, PIC CPU, 5MHz, CMOS, PDSO18 PIC16CR54C-/SOXXX vs PIC16CR54C-E/SO
PIC16CR54C-I/SO Microchip Technology Inc Check for Price RISC Microcontroller, 8-Bit, UVPROM, PIC CPU, 5MHz, CMOS, PDSO18 PIC16CR54C-/SOXXX vs PIC16CR54C-I/SO
PIC16CR54C/SO Microchip Technology Inc Check for Price RISC Microcontroller, 8-Bit, MROM, 20MHz, CMOS, PDSO18 PIC16CR54C-/SOXXX vs PIC16CR54C/SO
Part Number Manufacturer Composite Price Description Compare
PIC16CR54CTI/SO301 Microchip Technology Inc Check for Price RISC Microcontroller, 8-Bit, MROM, PIC CPU, 20MHz, CMOS, PDSO18 PIC16CR54C-/SOXXX vs PIC16CR54CTI/SO301
PIC16CR54CT-I/SO301 Microchip Technology Inc Check for Price RISC Microcontroller, 8-Bit, MROM, PIC CPU, 20MHz, CMOS, PDSO18 PIC16CR54C-/SOXXX vs PIC16CR54CT-I/SO301
PIC16CR54CT/SO Microchip Technology Inc Check for Price RISC Microcontroller, 8-Bit, MROM, 20MHz, CMOS, PDSO18 PIC16CR54C-/SOXXX vs PIC16CR54CT/SO
PIC16CR54CE/SO123 Microchip Technology Inc Check for Price RISC Microcontroller, 8-Bit, MROM, PIC CPU, 20MHz, CMOS, PDSO18 PIC16CR54C-/SOXXX vs PIC16CR54CE/SO123
PIC16CR54CE/SO301 Microchip Technology Inc Check for Price RISC Microcontroller, 8-Bit, MROM, PIC CPU, 20MHz, CMOS, PDSO18 PIC16CR54C-/SOXXX vs PIC16CR54CE/SO301
PIC16CR54CT/SO123 Microchip Technology Inc Check for Price RISC Microcontroller, 8-Bit, MROM, PIC CPU, 20MHz, CMOS, PDSO18 PIC16CR54C-/SOXXX vs PIC16CR54CT/SO123
PIC16CR54CT-E/SO301 Microchip Technology Inc Check for Price RISC Microcontroller, 8-Bit, MROM, PIC CPU, 20MHz, CMOS, PDSO18 PIC16CR54C-/SOXXX vs PIC16CR54CT-E/SO301
PIC16CR54C/SO301 Microchip Technology Inc Check for Price RISC Microcontroller, 8-Bit, MROM, PIC CPU, 20MHz, CMOS, PDSO18 PIC16CR54C-/SOXXX vs PIC16CR54C/SO301
PIC16CR54CI/SO Microchip Technology Inc Check for Price RISC Microcontroller, 8-Bit, MROM, 20MHz, CMOS, PDSO18 PIC16CR54C-/SOXXX vs PIC16CR54CI/SO
PIC16CR54CTI/SO Microchip Technology Inc Check for Price RISC Microcontroller, 8-Bit, MROM, 20MHz, CMOS, PDSO18 PIC16CR54C-/SOXXX vs PIC16CR54CTI/SO
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16CR54C-/SOXXX by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16CR54C-/SOXXX by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16CR54C-/SOXXX would you like to use for your alert(s)?
  • Please alert me when PIC16CR54C-/SOXXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16CR54C-/SOXXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16CR54C-/SOXXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16CR54C-/SOXXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16CR54C-/SOXXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16CR54C-/SOXXX by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: