Part Details for PIC16CR54C-/SOXXX by Microchip Technology Inc
Results Overview of PIC16CR54C-/SOXXX by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16CR54C-/SOXXX Information
PIC16CR54C-/SOXXX by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: PIC16CR54C-/SOXXX by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC16CR54C-/SOXXX
PIC16CR54C-/SOXXX Part Data Attributes
|
|
PIC16CR54C-/SOXXX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16CR54C-/SOXXX
Microchip Technology Inc
RISC Microcontroller, 8-Bit, UVPROM, PIC CPU, 5MHz, CMOS, PDSO18
|
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop18,.4 | |
| Pin Count | 18 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | No | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic | |
| Clock Frequency-Max | 10 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | R-PDSO-G18 | |
| Length | 11.55 Mm | |
| Number of DMA Channels | ||
| Number of I/O Lines | 12 | |
| Number of Terminals | 18 | |
| Number of Timers | 1 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| PWM Channels | No | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP18,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 25 | |
| ROM (words) | 512 | |
| ROM Programmability | Uvprom | |
| Seated Height-Max | 2.65 Mm | |
| Speed | 5 Mhz | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC16CR54C-/SOXXX
This table gives cross-reference parts and alternative options found for PIC16CR54C-/SOXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16CR54C-/SOXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC16CR54CI/SO123 | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, MROM, PIC CPU, 20MHz, CMOS, PDSO18 | PIC16CR54C-/SOXXX vs PIC16CR54CI/SO123 |
| PIC16CR54C-I/SO123 | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, MROM, PIC CPU, 20MHz, CMOS, PDSO18 | PIC16CR54C-/SOXXX vs PIC16CR54C-I/SO123 |
| PIC16CR54CT-I/SO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, UVPROM, PIC CPU, 5MHz, CMOS, PDSO18 | PIC16CR54C-/SOXXX vs PIC16CR54CT-I/SO |
| PIC16CR54CT-E/SO123 | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, MROM, PIC CPU, 20MHz, CMOS, PDSO18 | PIC16CR54C-/SOXXX vs PIC16CR54CT-E/SO123 |
| PIC16CR54C-E/SO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, UVPROM, PIC CPU, 5MHz, CMOS, PDSO18 | PIC16CR54C-/SOXXX vs PIC16CR54C-E/SO |
| PIC16CR54C-I/SO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, UVPROM, PIC CPU, 5MHz, CMOS, PDSO18 | PIC16CR54C-/SOXXX vs PIC16CR54C-I/SO |
| PIC16CR54C/SO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, MROM, 20MHz, CMOS, PDSO18 | PIC16CR54C-/SOXXX vs PIC16CR54C/SO |