Part Details for PIC16F1513T-E/SS by Microchip Technology Inc
Results Overview of PIC16F1513T-E/SS by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F1513T-E/SS Information
PIC16F1513T-E/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F1513T-E/SS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PIC16F1513T-E/SS
|
Microchip Technology Inc | 28-pin, 7KB Flash, 256B RAM, 10-bit ADC, 2xCCP, SPI, MI2C, EUSART, SSOP, Projected EOL: 2039-04-07 - Contact for Pricing COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tape & Reel | In Stock: 0 and Alternates Available |
|
RFQ |
US Tariff Estimator: PIC16F1513T-E/SS by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC16F1513T-E/SS
PIC16F1513T-E/SS Part Data Attributes
|
|
PIC16F1513T-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1513T-E/SS
Microchip Technology Inc
28-pin, 7KB Flash, 256B RAM, 10-bit ADC, 2xCCP, SPI, MI2C, EUSART
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop, Ssop28,.3 | |
| Pin Count | 28 | |
| Manufacturer Package Code | SSOP-28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Operates With 2.3v @ 16mhz | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic16 | |
| Clock Frequency-Max | 20 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 10.2 Mm | |
| Low Power Mode | Yes | |
| Number of External Interrupts | 1 | |
| Number of I/O Lines | 25 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 28 | |
| Number of Timers | 5 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP28,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| RAM (bytes) | 256 | |
| ROM (words) | 7168 | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 2 Mm | |
| Speed | 20 Mhz | |
| Supply Current-Max | 2.3 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.5 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 5.3 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC16F1513T-E/SS
This table gives cross-reference parts and alternative options found for PIC16F1513T-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1513T-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC16F1513-E/SS | Microchip Technology Inc | $1.4879 | 28-pin, 3.5KB Flash, 128B RAM, 10-bit ADC, 2xCCP, SPI, MI2C, EUSART, 2.3-5.5V | PIC16F1513T-E/SS vs PIC16F1513-E/SS |
| PIC16LF1513T-I/SS | Microchip Technology Inc | $1.7300 | 28-pin, 3.5KB Flash, 128B RAM, 10-bit ADC, 2xCCP, SPI, MI2C, EUSART, 1.8-3.6V | PIC16F1513T-E/SS vs PIC16LF1513T-I/SS |
| PIC16F1513-I/SSVAO | Microchip Technology Inc | Check for Price | 28-pin, 3.5KB Flash, 128B RAM, 10-bit ADC, 2xCCP, SPI, MI2C, EUSART, 2.3-5.5V | PIC16F1513T-E/SS vs PIC16F1513-I/SSVAO |
| PIC16F1513-E/SSVAO | Microchip Technology Inc | Check for Price | 28-pin, 3.5KB Flash, 128B RAM, 10-bit ADC, 2xCCP, SPI, MI2C, EUSART, 2.3-5.5V | PIC16F1513T-E/SS vs PIC16F1513-E/SSVAO |