-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH8287
|
Newark | Mcu, 8Bit, 32Mhz, Dfn-Ep-8, Product Range:Pic16 Family Pic16F152Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:8Pins, Ic Case/Package:Dfn-Ep, No. Of I/O S:5I/O S Rohs Compliant: Yes |Microchip PIC16F15214-E/MF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1200 |
|
$0.5180 | Buy Now |
DISTI #
150-PIC16F15214-E/MF-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 8DFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1200 In Stock |
|
$0.5800 / $0.7000 | Buy Now |
DISTI #
PIC16F15214-E/MF
|
Avnet Americas | 8 Bit MCU, PIC16 Family PIC16F152xx Series Microcontrollers, PIC16, 32 MHz, 7 KB, 8 Pins, DFN-EP - Rail/Tube (Alt: PIC16F15214-E/MF) RoHS: Not Compliant Min Qty: 1080 Package Multiple: 120 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.5800 / $0.7000 | Buy Now |
DISTI #
51AH8287
|
Avnet Americas | 8 Bit MCU, PIC16 Family PIC16F152xx Series Microcontrollers, PIC16, 32 MHz, 7 KB, 8 Pins, DFN-EP - Bulk (Alt: 51AH8287) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 1200 Partner Stock |
|
$0.6030 / $0.7280 | Buy Now |
DISTI #
579-PIC16F15214-E/MF
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB, 512B RAM, 6x I/O,ADC, CCP, EUSART, SPI/I2C RoHS: Compliant | 14 |
|
$0.5800 / $0.7000 | Buy Now |
DISTI #
PIC16F15214-E/MF
|
Microchip Technology Inc | 7KB, 512B RAM, 6x I/O,ADC, CCP, EUSART, SPI/I2C, Projected EOL: 2044-10-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5100 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$0.6130 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F, FuSa - 8-Bit - 32MHz - 5 I/O - 7KB (4K x 14) FLASH - 512 x 8 RAM - 1.8 to 5.5V - 8-DFN (3x3). RoHS: Compliant | 0 |
|
$0.6040 / $0.8800 | Buy Now |
DISTI #
77769082
|
Verical | MCU 8-bit PIC RISC 7KB Flash 3.3V/5V 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 97 Package Multiple: 1 | Americas - 1200 |
|
$0.7571 / $0.8855 | Buy Now |
DISTI #
PIC16F15214-E/MF
|
TME | IC: PIC microcontroller, 7kB, 32MHz, MSSP (SPI / I2C), 1.8÷5.5VDC Min Qty: 3 | 0 |
|
$0.6600 / $0.7400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F15214-E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15214-E/MF
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 3 Days | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 8 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F15214-E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15214-E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F15214-I/MF | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC16F15214-E/MF vs PIC16F15214-I/MF |
PIC16F15214-M/MF | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC16F15214-E/MF vs PIC16F15214-M/MF |
PIC16F15214T-M/MF | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC16F15214-E/MF vs PIC16F15214T-M/MF |