-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDIP8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH8288
|
Newark | Mcu, 8Bit, 32Mhz, Dip-8, Product Range:Pic16 Family Pic16F152Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:8Pins, Ic Case/Package:Dip, No. Of I/O S:5I/O S Rohs Compliant: Yes |Microchip PIC16F15214-E/P Min Qty: 780 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8400 | Buy Now |
DISTI #
150-PIC16F15214-E/P-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
773 In Stock |
|
$0.8400 / $1.0100 | Buy Now |
DISTI #
PIC16F15214-E/P
|
Avnet Americas | 8 Bit MCU, PIC16 Family PIC16F152xx Series Microcontrollers, PIC16, 32 MHz, 7 KB, 8 Pins, DIP - Rail/Tube (Alt: PIC16F15214-E/P) RoHS: Not Compliant Min Qty: 720 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.8400 / $1.0100 | Buy Now |
DISTI #
579-PIC16F15214-E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB, 512B RAM, 6x I/O,ADC, CCP, EUSART, SPI/I2C RoHS: Compliant | 1220 |
|
$0.8400 / $1.0100 | Buy Now |
DISTI #
PIC16F15214-E/P
|
Microchip Technology Inc | 7KB, 512B RAM, 6x I/O,ADC, CCP, EUSART, SPI/I2C, Projected EOL: 2044-10-13 RoHS: Compliant pbFree: Yes |
2360 Alternates Available |
|
$0.7200 / $1.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$0.8880 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F, FuSa - 8-Bit - 32MHz - 5 I/O - 7KB (4K x 14) FLASH - 512 x 8 RAM - 1.8 to 5.5V - 8-PDIP. RoHS: Compliant | 2340 Factory Stock |
|
$0.7740 / $0.9860 | Buy Now |
DISTI #
78397186
|
Verical | PIC16F15214-E/P Min Qty: 46 Package Multiple: 1 | Americas - 172 |
|
$1.7778 | Buy Now |
DISTI #
PIC16F15214-E/P
|
TME | IC: PIC microcontroller, 7kB, 32MHz, MSSP (SPI / I2C), 1.8÷5.5VDC Min Qty: 1 | 172 |
|
$1.1200 / $1.3500 | Buy Now |
|
Ameya Holding Limited | 3240 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F15214-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15214-E/P
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDIP8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 8 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F15214-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15214-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F15214T-I/SN | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC16F15214-E/P vs PIC16F15214T-I/SN |
PIC16F15214T-I/MF | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC16F15214-E/P vs PIC16F15214T-I/MF |
PIC16F15214TR-E/SN | RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC16F15214-E/P vs PIC16F15214TR-E/SN |
PIC16F15214-E/SN | RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC16F15214-E/P vs PIC16F15214-E/SN |
PIC16F15214-E/MF | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC16F15214-E/P vs PIC16F15214-E/MF |