There are no models available for this part yet.
Overview of PIC16F15224-I/MG by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC16F15224-I/MG by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ3973
|
Newark | Mcu, 8Bit, 32Mhz, Vqfn-Ep-16 Rohs Compliant: Yes |Microchip PIC16F15224-I/MG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6660 / $0.8010 | Buy Now | |
DISTI #
51AH8310
|
Newark | Mcu, 8Bit, 32Mhz, Vqfn-Ep-16, Product Range:Pic16 Family Pic16F152Xx Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:7Kb, Ram Memory Size:512Byte, No. Of Pins:16Pins, Mcu Case Style:Vqfn-Ep, No. Of I/O S:11I/O S Rohs Compliant: Yes |Microchip PIC16F15224-I/MG RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7420 | Buy Now | |
DISTI #
150-PIC16F15224-I/MG-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 16QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1911 In Stock |
|
$0.6400 / $0.7700 | Buy Now | |
DISTI #
PIC16F15224-I/MG
|
Avnet Americas | MCU 8-Bit PIC16 RISC 7KB Flash 1.8V to 5.5V 16-Pin QFN Tube - Rail/Tube (Alt: PIC16F15224-I/MG) RoHS: Not Compliant Min Qty: 960 Package Multiple: 120 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.6000 / $0.6600 | Buy Now | |
DISTI #
579-PIC16F15224-I/MG
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode RoHS: Compliant | 2664 |
|
$0.6380 / $0.7700 | Buy Now | |
DISTI #
PIC16F15224-I/MG
|
Microchip Technology Inc | 7KB, 512B RAM, 12x I/O,ADC, CCP, EUSART, SPI/I2C, Projected EOL: 2044-09-03 RoHS: Compliant pbFree: Yes |
1174 Alternates Available |
|
$0.4800 / $0.6600 | Buy Now | |
Future Electronics | 8-bit Microcontrollers - MCU - 7KB, 512B RAM, 12x I/O,ADC - 16 QFN RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 120 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$0.6400 / $0.7150 | Buy Now | ||
Onlinecomponents.com | Microcontroller - PIC 16F, FuSa - 8-Bit - 32MHz - 11 I/O - 7KB (4K x 14) FLASH - 512 x 8 RAM - 1.8 to 5.5V - 16-QFN (3x3). RoHS: Compliant | 1080 Factory Stock |
|
$0.5990 / $0.7100 | Buy Now | ||
DISTI #
PIC16F15224-I/MG
|
TME | IC: PIC microcontroller, 7kB, 32MHz, MSSP (SPI / I2C), 1.8÷5.5VDC Min Qty: 3 | 0 |
|
$0.7000 / $0.7900 | RFQ | |
NAC | 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode - Package: 16 QFN 3x3x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 120 Container: Tube | 840 |
|
$0.6800 / $0.8300 | Buy Now |
CAD Models for PIC16F15224-I/MG by Microchip Technology Inc
Part Data Attributes for PIC16F15224-I/MG by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
QFN-16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Date Of Intro
|
2020-09-01
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
OPERATES AT 1.8V MIN @ 16 MHZ
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC16
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQCC-N16
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of External Interrupts
|
1
|
Number of I/O Lines
|
12
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
16
|
Number of Timers
|
4
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC16,.12SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
RAM (bytes)
|
512
|
RAM (words)
|
512
|
ROM (words)
|
7168
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
0.9 mm
|
Speed
|
32 MHz
|
Supply Current-Max
|
3.6 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.5 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC16F15224-I/MG
This table gives cross-reference parts and alternative options found for PIC16F15224-I/MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15224-I/MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F15224-E/MG | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQCC16 | Microchip Technology Inc | PIC16F15224-I/MG vs PIC16F15224-E/MG |