Part Details for PIC16F1619T-E/SSVAO by Microchip Technology Inc
Results Overview of PIC16F1619T-E/SSVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F1619T-E/SSVAO Information
PIC16F1619T-E/SSVAO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F1619T-E/SSVAO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PIC16F1619T-E/SSVAO
|
Microchip Technology Inc | 14KB Flash, 1K RAM, ZCD, WWDT, CRC, Angular TMR, Math ACC, SSOP, Projected EOL: 2044-12-27 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tape & Reel | In Stock: 0 and Alternates Available |
|
$1.2400 / $1.7000 | Buy Now |
US Tariff Estimator: PIC16F1619T-E/SSVAO by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC16F1619T-E/SSVAO
PIC16F1619T-E/SSVAO Part Data Attributes
|
|
PIC16F1619T-E/SSVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1619T-E/SSVAO
Microchip Technology Inc
14KB Flash, 1K RAM, ZCD, WWDT, CRC, Angular TMR, Math ACC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop, | |
| Pin Count | 20 | |
| Manufacturer Package Code | SSOP-20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Also Opertaes With 2.3v @ 16mhz | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | R-PDSO-G20 | |
| Length | 7.2 Mm | |
| Number of I/O Lines | 18 | |
| Number of Terminals | 20 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| ROM (words) | 14336 | |
| ROM Programmability | Flash | |
| Screening Level | Aec-Q100; Ts 16949 | |
| Seated Height-Max | 2 Mm | |
| Speed | 32 Mhz | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.5 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 5.3 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC16F1619T-E/SSVAO
This table gives cross-reference parts and alternative options found for PIC16F1619T-E/SSVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1619T-E/SSVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC16F1619-I/SS | Microchip Technology Inc | $1.4122 | 14KB Flash, 1K RAM, ZCD, WWDT, CRC, Angular TMR, Math ACC | PIC16F1619T-E/SSVAO vs PIC16F1619-I/SS |
| PIC16F1619-E/SS | Microchip Technology Inc | $1.5997 | 14KB Flash, 1K RAM, ZCD, WWDT, CRC, Angular TMR, Math ACC | PIC16F1619T-E/SSVAO vs PIC16F1619-E/SS |
| PIC16LF1619T-I/SS | Microchip Technology Inc | $1.6050 | 14KB Flash, 1K RAM, ZCD, WWDT, CRC, Angular TMR, Math ACC | PIC16F1619T-E/SSVAO vs PIC16LF1619T-I/SS |
| PIC16F1619T-I/SSVAO | Microchip Technology Inc | Check for Price | 14KB Flash, 1K RAM, ZCD, WWDT, CRC, Angular TMR, Math ACC | PIC16F1619T-E/SSVAO vs PIC16F1619T-I/SSVAO |
| PIC16LF1619-I/SS | Microchip Technology Inc | Check for Price | 14KB Flash, 1K RAM, ZCD, WWDT, CRC, Angular TMR, Math ACC | PIC16F1619T-E/SSVAO vs PIC16LF1619-I/SS |
| PIC16F1619T-E/SS | Microchip Technology Inc | Check for Price | 14KB Flash, 1K RAM, ZCD, WWDT, CRC, Angular TMR, Math ACC | PIC16F1619T-E/SSVAO vs PIC16F1619T-E/SS |