Part Details for PIC16F1768-I/SS by Microchip Technology Inc
Overview of PIC16F1768-I/SS by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Healthcare
Price & Stock for PIC16F1768-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92X8831
|
Newark | Mcu, 8Bit, 32Mhz, Ssop-20, Product Range:Pic16 Family Pic16F176X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:20Pins, Ic Case/Package:Ssop, No. Of I/O S:18I/O S Rohs Compliant: Yes |Microchip PIC16F1768-I/SS Min Qty: 469 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 | Buy Now |
DISTI #
PIC16F1768-I/SS-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 20SSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
279 In Stock |
|
$1.6000 / $1.9200 | Buy Now |
DISTI #
PIC16F1768-I/SS
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V/5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC16F1768-I/SS) RoHS: Compliant Min Qty: 402 Package Multiple: 67 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.6000 / $1.9200 | Buy Now |
DISTI #
579-PIC16F1768-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512 RAM 10bit DAC RoHS: Compliant | 735 |
|
$1.6000 / $1.9200 | Buy Now |
DISTI #
PIC16F1768-I/SS
|
Microchip Technology Inc | 7KB Flash, 512 RAM, 10bit DAC, 2xOp Amp, 2xCOG, ZCD, 2xPRG, 100mA I/Os, Projected EOL: 2039-06-28 RoHS: Compliant pbFree: Yes |
7415 Alternates Available |
|
$1.4000 / $1.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 67 Package Multiple: 67 | 0 |
|
$1.7200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 18 I/O - 7KB (4K x 14) FLASH - 128 x 8 EEPROM - 512 x 8 RAM - 2.3 to 5.5V - 20-SSOP. RoHS: Compliant |
201 In Stock 7370 Factory Stock |
|
$1.4800 / $1.7700 | Buy Now |
DISTI #
PIC16F1768-I/SS
|
TME | IC: PIC microcontroller, 7kB, 32MHz, 2.3÷5.5VDC, SMD, SSOP20, PIC16 Min Qty: 1 | 0 |
|
$1.6900 / $2.0500 | RFQ |
|
Ameya Holding Limited | IC: PIC microcontroller, Memory: 7kB, SRAM: 512B, 32MHz, 2.3÷5.5VDC | 7415 |
|
RFQ | |
|
NAC | 7KB Flash, 512 RAM, 10bit DAC, 2xOp Amp, 2xCOG, 3xCLC, ZCD, 2xPRG, 100mA I/Os, PPS, 2x10/16-bit PWMs - Package: 20 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 67 Container: Tube | 5896 |
|
$1.7100 / $2.1100 | Buy Now |
Part Details for PIC16F1768-I/SS
PIC16F1768-I/SS CAD Models
PIC16F1768-I/SS Part Data Attributes:
|
PIC16F1768-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1768-I/SS
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.3VMIN @ 16MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1768-I/SS
This table gives cross-reference parts and alternative options found for PIC16F1768-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1768-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1768-I/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1768-I/SS vs PIC16LF1768-I/SS |
PIC16F1768T-I/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1768-I/SS vs PIC16F1768T-I/SS |
PIC16LF1768-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1768-I/SS vs PIC16LF1768-E/SS |
PIC16F1768-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1768-I/SS vs PIC16F1768-E/SS |
PIC16LF1768T-I/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1768-I/SS vs PIC16LF1768T-I/SS |