There are no models available for this part yet.
Overview of PIC16LF1768-I/SS by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC16LF1768-I/SS by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92X8948
|
Newark | Mcu, 8Bit, 32Mhz, Ssop-20, Product Range:Pic16 Family Pic16Lf176X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:20Pins, Ic Case/Package:Ssop, No. Of I/O S:18I/O S Rohs Compliant: Yes |Microchip PIC16LF1768-I/SS RoHS: Compliant Min Qty: 469 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 | Buy Now | |
DISTI #
PIC16LF1768-I/SS-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 20SSOP Min Qty: 469 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6000 | Buy Now | |
DISTI #
PIC16LF1768-I/SS
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC16LF1768-I/SS) RoHS: Not Compliant Min Qty: 402 Package Multiple: 67 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6000 / $1.9200 | Buy Now | |
DISTI #
579-PIC16LF1768-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512B RAM, 10-BIT AD RoHS: Compliant | 0 |
|
$1.6000 | Order Now | |
DISTI #
PIC16LF1768-I/SS
|
Microchip Technology Inc | 7KB Flash, 512 RAM, 10bit DAC, 2xOp Amp, 2xCOG, ZCD, 2xPRG, 100mA I/Os, Projected EOL: 2039-07-09 RoHS: Compliant pbFree: Yes |
67 Alternates Available |
|
$1.4000 / $1.9200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 402 Package Multiple: 67 | 0 |
|
$1.7200 | Buy Now | ||
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 18 I/O - 7KB (4K x 14) FLASH - 128 x 8 EEPROM - 512 x 8 RAM - 1.8 to 3.6V - 20-SSOP. RoHS: Compliant | 67 Factory Stock |
|
$1.7000 / $2.7100 | Buy Now | ||
NAC | 7KB Flash, 512 RAM, 10bit DAC, 2xOp Amp, 2xCOG, 3xCLC, ZCD, 2xPRG, 100mA I/Os, PPS, 2x10/16-bit PWMs - Package: 20 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 67 Container: Tube | 134 |
|
$1.7100 / $2.1100 | Buy Now | ||
Master Electronics | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 18 I/O - 7KB (4K x 14) FLASH - 128 x 8 EEPROM - 512 x 8 RAM - 1.8 to 3.6V - 20-SSOP. RoHS: Compliant | 67 Factory Stock |
|
$1.7000 / $2.7100 | Buy Now |
CAD Models for PIC16LF1768-I/SS by Microchip Technology Inc
Part Data Attributes for PIC16LF1768-I/SS by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SSOP-20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
ALSO OPERATES WITH 1.8VMIN @ 16MHZ
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC16
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDSO-G20
|
Length
|
7.2 mm
|
Low Power Mode
|
YES
|
Number of External Interrupts
|
5
|
Number of I/O Lines
|
18
|
Number of Terminals
|
20
|
Number of Timers
|
3
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
RAM (bytes)
|
512
|
RAM (words)
|
512
|
ROM (words)
|
4096
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
2 mm
|
Speed
|
32 MHz
|
Supply Current-Max
|
3.8 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.5 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
5.3 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC16LF1768-I/SS
This table gives cross-reference parts and alternative options found for PIC16LF1768-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1768-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1768T-I/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1768-I/SS vs PIC16LF1768T-I/SS |
PIC16F1768-I/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1768-I/SS vs PIC16F1768-I/SS |
PIC16F1768T-I/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1768-I/SS vs PIC16F1768T-I/SS |
PIC16F1768T-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1768-I/SS vs PIC16F1768T-E/SS |
PIC16F1768-E/SSVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16LF1768-I/SS vs PIC16F1768-E/SSVAO |
PIC16F1768-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1768-I/SS vs PIC16F1768-E/SS |