PIC16F1768T-E/SO
Microchip Technology Inc
Description: RISC MICROCONTROLLER

Overview of PIC16F1768T-E/SO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Smart Cities Healthcare

CAD Models for PIC16F1768T-E/SO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC16F1768T-E/SO by Microchip Technology Inc

PIC16F1768T-E/SO
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOIC-20
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
ALSO OPERATES WITH 2.3VMIN @ 16MHZ
Address Bus Width
Bit Size
8
CPU Family
PIC16
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PDSO-G20
Length
12.8 mm
Number of I/O Lines
18
Number of Terminals
20
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE
ROM (words)
7168
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
2.65 mm
Speed
32 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16F1768T-E/SO
    Microchip Technology Inc
    RISC MICROCONTROLLER
    VS

Alternate Parts for PIC16F1768T-E/SO

This table gives cross-reference parts and alternative options found for PIC16F1768T-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1768T-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16LF1768T-E/SO RISC MICROCONTROLLER Microchip Technology Inc PIC16F1768T-E/SO vs PIC16LF1768T-E/SO
PIC16LF1768-I/SO RISC MICROCONTROLLER Microchip Technology Inc PIC16F1768T-E/SO vs PIC16LF1768-I/SO
PIC16F1768T-I/SO RISC MICROCONTROLLER Microchip Technology Inc PIC16F1768T-E/SO vs PIC16F1768T-I/SO
PIC16LF1768T-I/SO RISC MICROCONTROLLER Microchip Technology Inc PIC16F1768T-E/SO vs PIC16LF1768T-I/SO
PIC16F1768-I/SO RISC MICROCONTROLLER Microchip Technology Inc PIC16F1768T-E/SO vs PIC16F1768-I/SO
PIC16F1768-E/SO RISC MICROCONTROLLER Microchip Technology Inc PIC16F1768T-E/SO vs PIC16F1768-E/SO
Part Number Description Manufacturer Compare
PIC16LF1768T-I/SO RISC MICROCONTROLLER Microchip Technology Inc PIC16F1768T-E/SO vs PIC16LF1768T-I/SO
PIC16F1768T-I/SS RISC MICROCONTROLLER Microchip Technology Inc PIC16F1768T-E/SO vs PIC16F1768T-I/SS
PIC16LF1768-I/SO RISC MICROCONTROLLER Microchip Technology Inc PIC16F1768T-E/SO vs PIC16LF1768-I/SO
PIC16F1768T-E/6NVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS Microchip Technology Inc PIC16F1768T-E/SO vs PIC16F1768T-E/6NVAO
PIC16LF1768-E/ML RISC MICROCONTROLLER Microchip Technology Inc PIC16F1768T-E/SO vs PIC16LF1768-E/ML
PIC16F1768-I/P RISC MICROCONTROLLER Microchip Technology Inc PIC16F1768T-E/SO vs PIC16F1768-I/P
PIC16LF1768-I/SS RISC MICROCONTROLLER Microchip Technology Inc PIC16F1768T-E/SO vs PIC16LF1768-I/SS
PIC16F1768-E/SSVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO20 Microchip Technology Inc PIC16F1768T-E/SO vs PIC16F1768-E/SSVAO
PIC16F1768-E/SS RISC MICROCONTROLLER Microchip Technology Inc PIC16F1768T-E/SO vs PIC16F1768-E/SS
PIC16LF1768T-I/SS RISC MICROCONTROLLER Microchip Technology Inc PIC16F1768T-E/SO vs PIC16LF1768T-I/SS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F1768T-E/SO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F1768T-E/SO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16F1768T-E/SO would you like to use for your alert(s)?
  • Please alert me when PIC16F1768T-E/SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16F1768T-E/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F1768T-E/SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16F1768T-E/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F1768T-E/SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F1768T-E/SO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: