Part Details for PIC16F1788-E/SP by Microchip Technology Inc
Overview of PIC16F1788-E/SP by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F1788-E/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W7113
|
Newark | Mcu, 8Bit, 32Mhz, Spdip-28, Product Range:Pic16 Family Pic16F178X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:28Kb, No. Of Pins:28Pins, Ic Case/Package:Spdip, No. Of I/O S:24I/O S Rohs Compliant: Yes |Microchip PIC16F1788-E/SP Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 | Buy Now |
DISTI #
PIC16F1788-E/SP-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 28SPDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
200 In Stock |
|
$2.7300 / $3.3000 | Buy Now |
DISTI #
PIC16F1788-E/SP
|
Avnet Americas | SPDIP 28KB Flash 2KB RAM 256B EEPROM 12-bit ADC 5-bit & 8-bit DAC PSMC OPAmp FastComp CCP I2C/SPI EUSART - Rail/Tube (Alt: PIC16F1788-E/SP) RoHS: Compliant Min Qty: 225 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.7300 / $3.3000 | Buy Now |
DISTI #
579-PIC16F1788-E/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM RoHS: Compliant | 0 |
|
$2.7300 / $3.3000 | Order Now |
DISTI #
PIC16F1788-E/SP
|
Microchip Technology Inc | 28-pin, 28KB Flash, 2KB RAM, 256 EEPROM, 12-bit DAC, 5-bit DAC, PSMC, OPAmp,, Projected EOL: 2039-04-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.4000 / $3.3000 | Buy Now |
DISTI #
70453340
|
RS | MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V 28-Pin SPDIP Tube | Microchip Technology Inc. PIC16F1788-E/SP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5300 / $5.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$2.9000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 24 I/O - 28KB (16K x 14) FLASH - 256 x 8 EEPROM - 2K x 8 RAM - 2.3 to 5.5V - 28-SPDIP. RoHS: Compliant |
150 In Stock |
|
$2.8700 / $4.3100 | Buy Now |
DISTI #
65092620
|
Verical | MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube RoHS: Compliant Min Qty: 15 Package Multiple: 15 Date Code: 2240 | Americas - 150 |
|
$3.7191 / $4.3046 | Buy Now |
|
NAC | 28KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC, 5-bit & 8-bit DAC, PSMC, OPAmp, FastComp, CCP, I2C/SPI, EUSART - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 120 Package Multiple: 15 Container: Tube | 0 |
|
$2.8300 / $3.4100 | Buy Now |
Part Details for PIC16F1788-E/SP
PIC16F1788-E/SP CAD Models
PIC16F1788-E/SP Part Data Attributes
|
PIC16F1788-E/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1788-E/SP
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SPDIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 2.3V AT 16MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | NO | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Speed | 32 MHz | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1788-E/SP
This table gives cross-reference parts and alternative options found for PIC16F1788-E/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1788-E/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1788-I/SP | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1788-E/SP vs PIC16LF1788-I/SP |
PIC16F1788-I/SP | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1788-E/SP vs PIC16F1788-I/SP |
PIC16LF1788-E/SP | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1788-E/SP vs PIC16LF1788-E/SP |