Part Details for PIC16F1936-E/ML by Microchip Technology Inc
Overview of PIC16F1936-E/ML by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F1936-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH9166
|
Newark | Mcu, 8Bit, 32Mhz, Qfn-28 Rohs Compliant: Yes |Microchip PIC16F1936-E/ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 / $2.8800 | Buy Now |
DISTI #
PIC16F1936-E/ML-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
595 In Stock |
|
$2.3000 / $2.7700 | Buy Now |
DISTI #
PIC16F1936-E/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC16F1936-E/ML) RoHS: Compliant Min Qty: 305 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.3000 / $2.7700 | Buy Now |
DISTI #
579-PIC16F1936-E/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5 RoHS: Compliant | 374 |
|
$2.3000 / $2.7700 | Buy Now |
DISTI #
PIC16F1936-E/ML
|
Microchip Technology Inc | 28-pin, 14KB Flash, 512B RAM, 256B EEPROM, LCD, 1.8-5.5V, Projected EOL: 2034-06-04 RoHS: Compliant pbFree: Yes |
1180 Alternates Available |
|
$2.0100 / $2.7700 | Buy Now |
DISTI #
70573001
|
RS | 14KB Flash, 512B RAM, 256B EEPROM, LCD, 1.8-5.5V | Microchip Technology Inc. PIC16F1936-E/ML RoHS: Not Compliant Min Qty: 305 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8100 / $4.4900 | RFQ |
|
Future Electronics | PIC16F Series 14 kB Flash 512 B RAM 32 MHz 8-Bit Microcontroller - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 366 Package Multiple: 61 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$2.3200 / $2.4800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 25 I/O - 14KB (8K x 14) FLASH - 256 x 8 EEPROM - 512 x 8 RAM - 1.8 to 5.5V - 28-QFN (6x6). RoHS: Compliant | 1159 Factory Stock |
|
$2.4100 / $3.4900 | Buy Now |
DISTI #
PIC16F1936-E/ML
|
TME | IC: PIC microcontroller, 32MHz, 1.8÷5.5VDC, SMD, QFN28, PIC16, tube Min Qty: 1 | 0 |
|
$2.3700 / $2.8100 | RFQ |
|
NAC | 14KB Flash, 512B RAM, 256B EEPROM, LCD, 1.8-5.5V - Package: 28 QFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 Container: Tube | 915 |
|
$2.4400 / $3.0000 | Buy Now |
Part Details for PIC16F1936-E/ML
PIC16F1936-E/ML CAD Models
PIC16F1936-E/ML Part Data Attributes
|
PIC16F1936-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1936-E/ML
Microchip Technology Inc
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1936-E/ML
This table gives cross-reference parts and alternative options found for PIC16F1936-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1936-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1936T-E/ML | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC16F1936-E/ML vs PIC16F1936T-E/ML |
PIC16F1938T-I/MLVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC16F1936-E/ML vs PIC16F1938T-I/MLVAO |
PIC16LF1936-E/MLVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC16F1936-E/ML vs PIC16LF1936-E/MLVAO |
PIC16F1936T-I/ML | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC16F1936-E/ML vs PIC16F1936T-I/ML |
PIC16F1936-E/MLVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC16F1936-E/ML vs PIC16F1936-E/MLVAO |
PIC16F1938-E/MLVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC16F1936-E/ML vs PIC16F1938-E/MLVAO |
PIC16F1938T-E/MLVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC16F1936-E/ML vs PIC16F1938T-E/MLVAO |
PIC16F1938-I/ML | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC16F1936-E/ML vs PIC16F1938-I/ML |
PIC16F1938T-E/ML | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC16F1936-E/ML vs PIC16F1938T-E/ML |
PIC16LF1938-I/MLVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC16F1936-E/ML vs PIC16LF1938-I/MLVAO |