Part Details for PIC16F18323-E/JQ by Microchip Technology Inc
Results Overview of PIC16F18323-E/JQ by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F18323-E/JQ Information
PIC16F18323-E/JQ by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F18323-E/JQ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
52Y7530
|
Newark | Mcu, 8Bit, 32Mhz, Uqfn-Ep-16, Product Range:Pic16 Family Pic16F183Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:3.5Kb, No. Of Pins:16Pins, Ic Case/Package:Uqfn-Ep, Qualification:-Rohs Compliant: Yes |Microchip PIC16F18323-E/JQ RoHS: Compliant Min Qty: 728 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 | Buy Now |
|
DISTI #
PIC16F18323-E/JQ-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 16UQFN Min Qty: 1 Lead time: 8 Weeks Container: Tube |
728 In Stock |
|
$0.9600 / $1.1600 | Buy Now |
|
DISTI #
PIC16F18323-E/JQ
|
Avnet Americas | - Rail/Tube (Alt: PIC16F18323-E/JQ) COO: Thailand RoHS: Compliant Min Qty: 637 Package Multiple: 91 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.0125 / $1.1571 | Buy Now |
|
DISTI #
579-PIC16F18323-E/JQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8BIT MCU 3.5KB Flash 256 RAM, 256 EEPROM RoHS: Compliant | 7833 |
|
$0.9600 / $1.1600 | Buy Now |
|
DISTI #
PIC16F18323-E/JQ
|
Microchip Technology Inc | 3.5KB Flash, 256 EEPROM, 256B RAM, 6 I/O, 10-bit PWMs, CCP, CWG, CLC, 1.8V-5.5V, UQFN, Projected EOL: 2039-07-21 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube | In Stock: 1480 and Alternates Available |
|
$0.8400 / $1.1600 | Buy Now |
|
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 EEPROM - 256 x 8 RAM - 2.3 to 5.5V - 16-UQFN (4x4). COO: Thailand RoHS: Compliant | 1480 Factory Stock |
|
$1.0200 / $1.4800 | Buy Now |
|
|
Quest Components | 2637 |
|
$0.6930 / $2.5200 | Buy Now | |
|
DISTI #
PIC16F18323-E/JQ
|
TME | IC: PIC microcontroller, 3.5kB, 32MHz, 2.3÷5.5VDC, SMD, UQFN16 Min Qty: 1 | 0 |
|
$1.0500 / $1.1700 | RFQ |
|
DISTI #
PIC16F18323-E/JQ
|
IBS Electronics | PIC16F18323-E/JQ by Microchip is a 8-bit microcontroller with 7KB Flash, 256B RAM, 256B EEPROM, 32MHz internal oscillator, 18 I/O pins, and operates from 1.8V to 5.5V, ideal for low-power applications. Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.3370 / $1.4000 | Buy Now |
|
|
NAC | 3.5KB, 256 RAM, 256 EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO, CWG, PPS, EUSART, SPI, I2C. Package: 16 UQFN 4x4x0.5mm TUBE - LOW PINCONT FLASH EMR DEVICES Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 1183 |
|
$1.0100 / $1.2500 | Buy Now |
US Tariff Estimator: PIC16F18323-E/JQ by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC16F18323-E/JQ
PIC16F18323-E/JQ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC16F18323-E/JQ Part Data Attributes
|
|
PIC16F18323-E/JQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18323-E/JQ
Microchip Technology Inc
3.5KB Flash, 256 EEPROM, 256B RAM, 6 I/O, 10-bit PWMs, CCP, CWG, CLC, 1.8V-5.5V
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Uqfn-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | UQFN-16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 8 Weeks | |
| Has ADC | Yes | |
| Additional Feature | 2.3 V Minimum Supply At 16 Mhz | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic16 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQCC-N16 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | ||
| Number of External Interrupts | 1 | |
| Number of I/O Lines | 12 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 16 | |
| Number of Timers | 3 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC16,.16SQ,25 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| RAM (bytes) | 256 | |
| RAM (words) | 256 | |
| ROM (words) | 3584 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.55 Mm | |
| Speed | 32 Mhz | |
| Supply Current-Max | 2.6 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.5 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Width | 4 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC16F18323-E/JQ
This table gives cross-reference parts and alternative options found for PIC16F18323-E/JQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18323-E/JQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC16LF18323-I/SL | Microchip Technology Inc | $0.8863 | 3.5KB Flash, 256 EEPROM, 256B RAM, 12 I/O, 10-bit PWMs, CCP, CWG, CLC, NCO, PPS | PIC16F18323-E/JQ vs PIC16LF18323-I/SL |
| PIC16F18323-I/JQ | Microchip Technology Inc | $0.9779 | 3.5KB Flash, 256 EEPROM, 256B RAM, 6 I/O, 10-bit PWMs, CCP, CWG, CLC, 1.8V-5.5V | PIC16F18323-E/JQ vs PIC16F18323-I/JQ |
| PIC16LF18323-I/JQ | Microchip Technology Inc | $1.0403 | 3.5KB Flash, 256 EEPROM, 256B RAM, 6 I/O, 10-bit PWMs, CCP, CWG, CLC, 1.8V-5.5V | PIC16F18323-E/JQ vs PIC16LF18323-I/JQ |
| PIC16LF18323-E/SL | Microchip Technology Inc | $1.0578 | 3.5KB Flash, 256 EEPROM, 256B RAM, 12 I/O, 10-bit PWMs, CCP, CWG, CLC, NCO, PPS | PIC16F18323-E/JQ vs PIC16LF18323-E/SL |
| PIC16LF18323T-I/ST | Microchip Technology Inc | $1.1165 | 3.5KB Flash, 256 EEPROM, 256B RAM, 12 I/O, 10-bit PWMs, CCP, CWG, CLC, NCO, PPS | PIC16F18323-E/JQ vs PIC16LF18323T-I/ST |
| PIC16LF18323-E/JQ | Microchip Technology Inc | $1.1172 | 3.5KB Flash, 256 EEPROM, 256B RAM, 6 I/O, 10-bit PWMs, CCP, CWG, CLC, 1.8V-5.5V | PIC16F18323-E/JQ vs PIC16LF18323-E/JQ |
| PIC16F18323T-I/JQ | Microchip Technology Inc | $1.1320 | 3.5KB Flash, 256 EEPROM, 256B RAM, 6 I/O, 10-bit PWMs, CCP, CWG, CLC, 1.8V-5.5V | PIC16F18323-E/JQ vs PIC16F18323T-I/JQ |
| PIC16LF18323-I/P | Microchip Technology Inc | $1.2845 | 3.5KB Flash, 256 EEPROM, 256B RAM, 12 I/O, 10-bit PWMs, CCP, CWG, CLC, NCO, PPS | PIC16F18323-E/JQ vs PIC16LF18323-I/P |
| PIC16LF18323-E/SLVAO | Microchip Technology Inc | Check for Price | 3.5KB Flash, 256 EEPROM, 256B RAM, 12 I/O, 10-bit PWMs, CCP, CWG, CLC, NCO, PPS | PIC16F18323-E/JQ vs PIC16LF18323-E/SLVAO |
| PIC16LF18323T-E/SL | Microchip Technology Inc | Check for Price | 3.5KB Flash, 256 EEPROM, 256B RAM, 12 I/O, 10-bit PWMs, CCP, CWG, CLC, NCO, PPS | PIC16F18323-E/JQ vs PIC16LF18323T-E/SL |
PIC16F18323-E/JQ Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC16F18323-E/JQ is 32 MHz.
-
The PIC16F18323-E/JQ has 14 KB of flash memory.
-
Yes, the PIC16F18323-E/JQ can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
-
No, the PIC16F18323-E/JQ does not have built-in USB support. However, it can be used with external USB controllers or modules.
-
The PIC16F18323-E/JQ has 12-bit ADC with 12 channels.