-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC2187
|
Newark | Soic 14 Kb Flash, 1K Bytes Ram, 32 Mhz Int. Osc, 16 I/0, Enhanced Mid Range Core Rohs Compliant: Yes |Microchip PIC16F1847T-I/SO Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Reel | 6600 |
|
$1.6600 | Buy Now |
DISTI #
23T3110
|
Newark | Mcu, 8Bit, 32Mhz, Wsoic-18, Product Range:Pic16 Family Pic16F18Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:18Pins, Ic Case/Package:Wsoic, No. Of I/O S:15I/O S Rohs Compliant: Yes |Microchip PIC16F1847T-I/SO Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7100 | Buy Now |
DISTI #
PIC16F1847T-I/SOCT-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 18SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3759 In Stock |
|
$1.6600 / $2.0100 | Buy Now |
DISTI #
PIC16F1847T-I/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 18-Pin SOIC W T/R - Tape and Reel (Alt: PIC16F1847T-I/SO) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 6 Weeks, 0 Days Container: Reel | 6600 |
|
$1.6600 / $2.0100 | Buy Now |
DISTI #
579-PIC16F1847T-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14K FL 1KB RAM 32MHz 16I/0 Enhance Mid RoHS: Compliant | 15821 |
|
$1.6600 / $2.0100 | Buy Now |
DISTI #
PIC16F1847T-I/SO
|
Microchip Technology Inc | 18 Pin, 14 KB Flash, 1 Kbytes RAM, 32 MHz Int. Osc, 16 I/0, Enh, Projected EOL: 2039-04-12 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4700 / $2.0100 | Buy Now |
DISTI #
70453467
|
RS | MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 18-Pin SOIC W T/R | Microchip Technology Inc. PIC16F1847T-I/SO RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7700 / $3.2600 | RFQ |
|
Future Electronics | PIC XLP™ mTouch 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 18-SOIC RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Container: Reel | 0Reel |
|
$1.7600 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP mTouch 16F - 8-Bit - 32MHz - 15 I/O - 14KB (8K x 14) FLASH - 256 x 8 EEPROM - 1K x 8 RAM - 1.8 to 5.5V - 18-SOIC - T&R. RoHS: Compliant |
1948 In Stock 3300 Factory Stock |
|
$1.5500 / $1.6300 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 14KB FLASH 18SOIC | 3300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1847T-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1847T-I/SO
Microchip Technology Inc
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | 1.8 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 1 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 18 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1847T-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1847T-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1847-I/SO | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16F1847T-I/SO vs PIC16F1847-I/SO |
PIC16LF1847-I/SO | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16F1847T-I/SO vs PIC16LF1847-I/SO |
PIC16LF1847-E/SO | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16F1847T-I/SO vs PIC16LF1847-E/SO |
PIC16F1847-E/SO | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16F1847T-I/SO vs PIC16F1847-E/SO |