Part Details for PIC16F18857-I/SP by Microchip Technology Inc
Results Overview of PIC16F18857-I/SP by Microchip Technology Inc
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F18857-I/SP Information
PIC16F18857-I/SP by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F18857-I/SP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
10AC8512
|
Newark | Mcu, 8Bit, Pic16F, 32Mhz, Dip-28, Product Range:Pic16 Family Pic16F18Xx Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:56Kb, Ram Memory Size:4Kb, No. Of Pins:28Pins, Mcu Case Style:Spdip, No. Of I/O S:25I/O S, Embeddedrohs Compliant: Yes |Microchip PIC16F18857-I/SP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 245 |
|
$1.9300 / $2.3200 | Buy Now |
|
DISTI #
PIC16F18857-I/SP-ND
|
DigiKey | IC MCU 8BIT 56KB FLASH 28SPDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
136 In Stock |
|
$1.9300 / $2.3200 | Buy Now |
|
DISTI #
PIC16F18857-I/SP
|
Avnet Americas | MCU 8-Bit PIC16F18857 PIC RISC 56KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC16F18857-I/SP) COO: China RoHS: Compliant Min Qty: 315 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.0500 / $2.3429 | Buy Now |
|
DISTI #
579-PIC16F18857-I/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU 56KB Flash 4KB RAM 256B EE CIP RoHS: Compliant | 839 |
|
$1.9300 / $2.3200 | Buy Now |
|
DISTI #
V99:2348_13985841
|
Arrow Electronics | MCU 8-bit PIC RISC 56KB Flash 2.5V/3.3V 28-Pin SPDIP Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2251 | Americas - 165 |
|
$1.3450 / $2.1094 | Buy Now |
|
DISTI #
PIC16F18857-I/SP
|
Microchip Technology Inc | 56KB Flash, 4KB RAM, 256B EE, ADCC, Analog, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, SPDIP, Projected EOL: 2044-05-13 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 890 and Alternates Available |
|
$1.6800 / $2.3200 | Buy Now |
|
|
Future Electronics | PIC16F18857 Series 8-Bit 32MHz 56KB FLASH Microcontroller IC SPDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 6 Weeks Container: Tube | 135Tube |
|
$1.8700 / $1.9700 | Buy Now |
|
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 56KB Flash 3.3V/5V 28-Pin SPDIP Tube COO: Thailand RoHS: Compliant |
685 In Stock |
|
$1.6000 / $1.7800 | Buy Now |
|
DISTI #
67593243
|
Verical | MCU 8-bit PIC RISC 56KB Flash 2.5V/3.3V 28-Pin SPDIP Tube RoHS: Compliant Min Qty: 30 Package Multiple: 15 Date Code: 2317 | Americas - 675 |
|
$1.9412 / $2.0941 | Buy Now |
|
DISTI #
85907685
|
Verical | MCU 8-bit PIC RISC 56KB Flash 2.5V/3.3V 28-Pin SPDIP Tube RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2323 | Americas - 183 |
|
$1.9500 / $2.3100 | Buy Now |
US Tariff Estimator: PIC16F18857-I/SP by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC16F18857-I/SP
PIC16F18857-I/SP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC16F18857-I/SP Part Data Attributes
|
|
PIC16F18857-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18857-I/SP
Microchip Technology Inc
56KB Flash, 4KB RAM, 256B EE, ADCC, Analog, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dip, Dip28,.3 | |
| Pin Count | 28 | |
| Manufacturer Package Code | SPDIP-28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Also Operates With 2.3v Min@16 Mhz | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic16 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDIP-T28 | |
| JESD-609 Code | e3 | |
| Length | 34.671 Mm | |
| Low Power Mode | Yes | |
| Number of External Interrupts | 4 | |
| Number of I/O Lines | 25 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 28 | |
| Number of Timers | 11 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| RAM (bytes) | 4096 | |
| ROM (words) | 57344 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 5.08 Mm | |
| Speed | 32 Mhz | |
| Supply Current-Max | 4.25 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC16F18857-I/SP
This table gives cross-reference parts and alternative options found for PIC16F18857-I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18857-I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC16F18857-E/SP | Microchip Technology Inc | Check for Price | 56KB Flash, 4KB RAM, 256B EE, ADCC, Analog, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC | PIC16F18857-I/SP vs PIC16F18857-E/SP |
PIC16F18857-I/SP Frequently Asked Questions (FAQ)
-
The PIC16F18857-I/SP can operate at a maximum clock frequency of 32 MHz.
-
The PIC16F18857-I/SP has 28 KB of flash memory.
-
Yes, the PIC16F18857-I/SP is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
-
Yes, the PIC16F18857-I/SP has 24 channels of 10-bit ADCs.
-
No, the PIC16F18857-I/SP does not have a built-in USB interface. However, it can be used with external USB controllers or bridges.