-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4516
|
Newark | 8 Bit Microcontroller, Flash, Pic16F19Xx, 32 Mhz, 14 Kb, 512 Byte, 28, Soic Rohs Compliant: Yes |Microchip PIC16F1936-I/SO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 878 |
|
$2.0500 / $2.4600 | Buy Now |
DISTI #
45P4764
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 32Mhz, Soic-28, Product Range:Pic16 Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:14Kb, Ram Memory Size:512Byte, No. Of Pins:28Pins, Mcu Case Style:Soic, No. Of I/O S:25I/O S Rohs Compliant: Yes |Microchip PIC16F1936-I/SO Min Qty: 351 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 / $2.1800 | Buy Now |
DISTI #
PIC16F1936-I/SO-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
9159 In Stock |
|
$1.9700 / $2.3700 | Buy Now |
DISTI #
PIC16F1936-I/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC16F1936-I/SO) RoHS: Compliant Min Qty: 324 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.9700 / $2.3700 | Buy Now |
DISTI #
579-PIC16F1936-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5V RoHS: Compliant | 1511 |
|
$1.9700 / $2.3700 | Buy Now |
DISTI #
V99:2348_06462908
|
Arrow Electronics | MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2250 | Americas - 378 |
|
$2.1290 | Buy Now |
DISTI #
PIC16F1936-I/SO
|
Microchip Technology Inc | 28-pin, 14KB Flash, 512B RAM, 256B EEPROM, LCD, 1.8-5.5V, Projected EOL: 2034-06-04 RoHS: Compliant pbFree: Yes |
5 Alternates Available |
|
$1.7300 / $2.3700 | Buy Now |
DISTI #
70414112
|
RS | MCU 14K Flash 512B RAM LCD Driver SOIC28 | Microchip Technology Inc. PIC16F1936-I/SO RoHS: Not Compliant Min Qty: 351 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2900 / $3.8800 | RFQ |
|
Future Electronics | PIC16F Series 14 kB Flash 512 B RAM 32 MHz 8-Bit Microcontroller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 405 Package Multiple: 27 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$2.1800 / $2.3800 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit - Flash - PIC16 Family PIC16F19XX Series Microcontrollers - 32 MHz - 14KB Flash - 28 Pins. RoHS: Compliant |
1430 In Stock |
|
$1.7800 / $2.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1936-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1936-I/SO
Microchip Technology Inc
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1936-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1936-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1936T-I/SO | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC16F1936-I/SO vs PIC16F1936T-I/SO |
PIC16LF1938T-E/SO | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC16F1936-I/SO vs PIC16LF1938T-E/SO |
PIC16LF1938T-I/SO | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC16F1936-I/SO vs PIC16LF1938T-I/SO |
PIC16F1936T-E/SOVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC16F1936-I/SO vs PIC16F1936T-E/SOVAO |
PIC16F1936-E/SO | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC16F1936-I/SO vs PIC16F1936-E/SO |
PIC16LF1938-I/SO | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC16F1936-I/SO vs PIC16LF1938-I/SO |
PIC16F1938-I/SO | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC16F1936-I/SO vs PIC16F1938-I/SO |
PIC16F1938-E/SO | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC16F1936-I/SO vs PIC16F1938-E/SO |
PIC16F1938T-E/SO | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC16F1936-I/SO vs PIC16F1938T-E/SO |
PIC16F1938T-I/SO | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC16F1936-I/SO vs PIC16F1938T-I/SO |