Part Details for PIC16F628A-E/P by Microchip Technology Inc
Results Overview of PIC16F628A-E/P by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F628A-E/P Information
PIC16F628A-E/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F628A-E/P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
95W3527
|
Newark | 8 Bit Microcontroller, Flash, Pic16F6Xxx, 20 Mhz, 3.5 Kb, 224 Byte, 18, Dip Rohs Compliant: Yes |Microchip PIC16F628A-E/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$3.1700 | Buy Now |
|
DISTI #
PIC16F628A-E/P-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 18DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
989 In Stock |
|
$3.0800 | Buy Now |
|
DISTI #
PIC16F628A-E/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 18-Pin PDIP Tube - Rail/Tube (Alt: PIC16F628A-E/P) COO: Thailand RoHS: Compliant Min Qty: 225 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.0750 / $3.5143 | Buy Now |
|
DISTI #
579-PIC16F628A-E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O RoHS: Compliant | 1885 |
|
$3.0800 | Buy Now |
|
DISTI #
PIC16F628A-E/P
|
Microchip Technology Inc | N/A, PDIP, Projected EOL: 2034-05-23 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 955 and Alternates Available |
|
$2.2800 / $2.6900 | Buy Now |
|
DISTI #
70451462
|
RS | 3.5 KB FLASH, 224 RAM, 16 I/O18 PDIP .300IN TUBE Min Qty: 225 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3200 / $3.6900 | RFQ |
|
|
Future Electronics | PIC16F Series 3.5 kB Flash 224 B RAM 20 MHz 8-Bit Microcontroller - PDIP-18 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 25 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$3.0800 / $3.2200 | Buy Now |
|
|
Onlinecomponents.com | MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V 18-Pin PDIP Tube COO: Thailand RoHS: Compliant |
225 In Stock 955 Factory Stock |
|
$2.9400 / $3.0600 | Buy Now |
|
DISTI #
91642653
|
Verical | MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V 18-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2534 | Americas - 225 |
|
$3.7892 / $3.9792 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$2.5760 / $5.1520 | Buy Now |
US Tariff Estimator: PIC16F628A-E/P by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC16F628A-E/P
PIC16F628A-E/P CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC16F628A-E/P Part Data Attributes
|
|
PIC16F628A-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F628A-E/P
Microchip Technology Inc
N/A
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | 0.300 Inch, Lead Free, Plastic, Dip-18 | |
| Pin Count | 18 | |
| Manufacturer Package Code | PDIP-18 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Has ADC | No | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic16 | |
| Clock Frequency-Max | 20 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDIP-T18 | |
| JESD-609 Code | e3 | |
| Length | 22.86 Mm | |
| Low Power Mode | Yes | |
| Number of External Interrupts | 1 | |
| Number of I/O Lines | 16 | |
| Number of Terminals | 18 | |
| Number of Timers | 3 | |
| On Chip Program ROM Width | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP18,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 224 | |
| ROM (words) | 2048 | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 5.334 Mm | |
| Speed | 20 Mhz | |
| Supply Current-Max | 3.5 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC16F628A-E/P
This table gives cross-reference parts and alternative options found for PIC16F628A-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F628A-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC16F628AT-I/SS | Microchip Technology Inc | $1.0000 | Flash Microcontroller with Comparator, CCP, & USART. | PIC16F628A-E/P vs PIC16F628AT-I/SS |
| PIC16F628A-I/SO | Microchip Technology Inc | $2.8717 | Flash Microcontroller with Comparator, CCP, & USART. | PIC16F628A-E/P vs PIC16F628A-I/SO |
| PIC16F628AT-E/SO | Microchip Technology Inc | $3.3700 | N/A | PIC16F628A-E/P vs PIC16F628AT-E/SO |
| PIC16F628A-E/SS | Microchip Technology Inc | $3.6922 | N/A | PIC16F628A-E/P vs PIC16F628A-E/SS |
| PIC16F628A-I/ML | Microchip Technology Inc | $3.6983 | Flash Microcontroller with Comparator, CCP, & USART. | PIC16F628A-E/P vs PIC16F628A-I/ML |
| PIC16F628A-I/SS | Microchip Technology Inc | $3.8393 | Flash Microcontroller with Comparator, CCP, & USART. | PIC16F628A-E/P vs PIC16F628A-I/SS |
| PIC16F628A-I/SSVAO | Microchip Technology Inc | Check for Price | Flash Microcontroller with Comparator, CCP, & USART. | PIC16F628A-E/P vs PIC16F628A-I/SSVAO |
| PIC16F628AT-I/SO | Microchip Technology Inc | Check for Price | Flash Microcontroller with Comparator, CCP, & USART. | PIC16F628A-E/P vs PIC16F628AT-I/SO |
| PIC16F628A-I/SOVAO | Microchip Technology Inc | Check for Price | APG STANDARD | PIC16F628A-E/P vs PIC16F628A-I/SOVAO |
PIC16F628A-E/P Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the PIC16F628A-E/P is 20 MHz.
-
The oscillator can be configured using the FOSC1 and FOSC2 bits in the CONFIG register. The oscillator type (internal, external, or crystal) and frequency can be selected using these bits.
-
The MCLR (Master Clear) pin is an active-low reset input that can be used to reset the microcontroller. It can also be used as a general-purpose input pin if the internal reset is disabled.
-
The internal EEPROM can be accessed using the EECON1 and EECON2 registers. The EEPROM can be read and written using the EECON1 register, and the EEPROM address can be set using the EECON2 register.
-
The maximum current that can be sourced or sunk by the I/O pins on the PIC16F628A-E/P is 25 mA.