Part Details for PIC16F648A-I/SSC06 by Microchip Technology Inc
Results Overview of PIC16F648A-I/SSC06 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F648A-I/SSC06 Information
PIC16F648A-I/SSC06 by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F648A-I/SSC06
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PIC16F648A-I/SSC06
|
Microchip Technology Inc | N/A, SSOP, Projected EOL: 2034-01-15 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube | In Stock: 1809 and Alternates Available |
|
$2.5400 / $3.0000 | Buy Now |
|
DISTI #
PIC16F648A-I/SSC06
|
Avnet Silica | MCU 8Bit PIC16 PIC RISC 7KB Flash 33V5V 20Pin SSOP Tube (Alt: PIC16F648A-I/SSC06) RoHS: Compliant Min Qty: 67 Package Multiple: 67 Lead time: 7 Weeks, 0 Days | Silica - 201 |
|
Buy Now |
US Tariff Estimator: PIC16F648A-I/SSC06 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC16F648A-I/SSC06
PIC16F648A-I/SSC06 Part Data Attributes
|
|
PIC16F648A-I/SSC06
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F648A-I/SSC06
Microchip Technology Inc
N/A
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SSOP | |
| Package Description | Ssop, Ssop20,.3 | |
| Pin Count | 20 | |
| Manufacturer Package Code | SSOP-20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 5 Weeks | |
| Has ADC | No | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic16 | |
| Clock Frequency-Max | 20 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 7.2 Mm | |
| Low Power Mode | Yes | |
| Number of External Interrupts | 1 | |
| Number of I/O Lines | 16 | |
| Number of Terminals | 20 | |
| Number of Timers | 3 | |
| On Chip Program ROM Width | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| RAM (bytes) | 256 | |
| ROM (words) | 4096 | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 2 Mm | |
| Speed | 20 Mhz | |
| Supply Current-Max | 3.5 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 5.3 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC16F648A-I/SSC06
This table gives cross-reference parts and alternative options found for PIC16F648A-I/SSC06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F648A-I/SSC06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC16F648AT-I/SS | Microchip Technology Inc | $1.6908 | N/A | PIC16F648A-I/SSC06 vs PIC16F648AT-I/SS |
| PIC16F648A-E/SO | Microchip Technology Inc | $3.6776 | N/A | PIC16F648A-I/SSC06 vs PIC16F648A-E/SO |
| PIC16F648A-I/ML | Microchip Technology Inc | $3.7268 | N/A | PIC16F648A-I/SSC06 vs PIC16F648A-I/ML |
| PIC16F648A-I/SS | Microchip Technology Inc | $3.7272 | N/A | PIC16F648A-I/SSC06 vs PIC16F648A-I/SS |
| PIC16F648AT-E/SO | Microchip Technology Inc | $3.8000 | N/A | PIC16F648A-I/SSC06 vs PIC16F648AT-E/SO |
| PIC16LF648A-I/P | Microchip Technology Inc | $3.8000 | N/A | PIC16F648A-I/SSC06 vs PIC16LF648A-I/P |
| PIC16F648A-E/SS | Microchip Technology Inc | $3.8770 | N/A | PIC16F648A-I/SSC06 vs PIC16F648A-E/SS |
| PIC16F648A-E/P | Microchip Technology Inc | $4.1071 | N/A | PIC16F648A-I/SSC06 vs PIC16F648A-E/P |
| PIC16LF648AT-I/SS | Microchip Technology Inc | $4.2550 | N/A | PIC16F648A-I/SSC06 vs PIC16LF648AT-I/SS |
| PIC16F648AT-E/ML | Microchip Technology Inc | $4.4350 | N/A | PIC16F648A-I/SSC06 vs PIC16F648AT-E/ML |
PIC16F648A-I/SSC06 Frequently Asked Questions (FAQ)
-
The PIC16F648A can operate at a maximum clock frequency of 20 MHz.
-
The PIC16F648A consumes approximately 0.1 μA in sleep mode.
-
Yes, the PIC16F648A is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments with proper design and protection.
-
The PIC16F648A has 256 bytes of RAM.
-
No, the PIC16F648A does not have a built-in USB module. It is not suitable for USB applications.