-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7985
|
Newark | 8 Bit Microcontroller, Flash, Pic16F, 20 Mhz, 3.5 Kb, 128 Byte, 20, Dip Rohs Compliant: Yes |Microchip PIC16F677-I/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.0800 | Buy Now |
DISTI #
56J7509
|
Newark | Mcu, 8Bit, Pic16, 20Mhz, Dip-20, Product Range:Pic16 Family Pic16F6Xx Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:3.5Kb, Ram Memory Size:128Byte, No. Of Pins:20Pins, Mcu Case Style:Dip, No. Of I/O S:18I/O S, Msl:- Rohs Compliant: Yes |Microchip PIC16F677-I/P Min Qty: 374 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 | Buy Now |
DISTI #
PIC16F677-I/P-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 20DIP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
618 In Stock |
|
$2.0000 / $2.0900 | Buy Now |
DISTI #
PIC16F677-I/P
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 3KB Flash 5V 20-Pin PDIP Tube - Rail/Tube (Alt: PIC16F677-I/P) RoHS: Compliant Min Qty: 374 Package Multiple: 22 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.0000 / $2.0900 | Buy Now |
DISTI #
579-PIC16F677-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB FL 128R 18 I/O RoHS: Compliant | 15123 |
|
$1.9700 / $2.0900 | Buy Now |
DISTI #
PIC16F677-I/P
|
Microchip Technology Inc | 20 Pin, 3.5 KB Std Flash, 128 RAM, 18 I/O, Projected EOL: 2034-07-12 RoHS: Compliant pbFree: Yes |
20 Alternates Available |
|
$1.7400 / $2.0900 | Buy Now |
DISTI #
70046233
|
RS | MCU, 8-Bit, 2KW Flash, 128 RAM, 18 I/O, PDIP-20 | Microchip Technology Inc. PIC16F677-I/P RoHS: Not Compliant Min Qty: 374 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7800 / $2.0900 | RFQ |
|
Future Electronics | PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - PDIP-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 4Tube |
|
$1.9700 / $2.2200 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 5V Automotive 20-Pin PDIP Tube RoHS: Compliant |
1298 In Stock |
|
$1.6600 / $2.1100 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F677-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F677-I/P
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2V SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.162 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 5.334 mm | |
Speed | 20 MHz | |
Supply Current-Max | 5.45 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F677-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F677-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F677-E/P | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Microchip Technology Inc | PIC16F677-I/P vs PIC16F677-E/P |