Part Details for PIC16F687T-E/SS by Microchip Technology Inc
Results Overview of PIC16F687T-E/SS by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F687T-E/SS Information
PIC16F687T-E/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F687T-E/SS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
56J7532
|
Newark | Mcu, 8Bit, 20Mhz, Ssop-20, Product Range:Pic16 Family Pic16F6Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:3.5Kb, No. Of Pins:20Pins, Ic Case/Package:Ssop, No. Of I/O S:18I/O S Rohs Compliant: Yes |Microchip PIC16F687T-E/SS RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$2.1400 | Buy Now |
|
DISTI #
PIC16F687T-E/SS-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 20SSOP Min Qty: 1600 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4125 | Buy Now |
|
DISTI #
PIC16F687T-E/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 5V 20-Pin SSOP T/R - Tape and Reel (Alt: PIC16F687T-E/SS) COO: Thailand RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 5 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.4125 / $2.7571 | Buy Now |
|
DISTI #
579-PIC16F687T-E/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB FL 128R 18 I/O RoHS: Compliant | 0 |
|
$2.4200 | Order Now |
|
DISTI #
PIC16F687T-E/SS
|
Microchip Technology Inc | 20 Pin, 3.5 KB Std Flash, 128 RAM, 18 I/O Pb Free, SSOP, Projected EOL: 2034-06-28 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tape & Reel | In Stock: 0 and Alternates Available |
|
$1.7700 / $2.4200 | Buy Now |
|
DISTI #
70573360
|
RS | 3.5 KB FLASH, 128 RAM, 18 I/O Min Qty: 1600 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9200 | RFQ |
|
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 18 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 EEPROM - 128 x 8 RAM - 2 to 5.5V - 20-SSOP - T&R. COO: Philippines RoHS: Compliant | 1600 Factory Stock |
|
$2.4000 / $6.5600 | Buy Now |
|
|
NAC | 3.5 KB Flash, 128 RAM, 18 I/O. Package: 20 SSOP .209in T/R - LOW PINCOUT FLASH MR & BL DVCS Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 3200 |
|
$2.4100 / $2.9700 | Buy Now |
|
DISTI #
PIC16F687T-E/SS
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 35KB Flash 5V 20Pin SSOP TR (Alt: PIC16F687T-E/SS) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
PIC16F687T-E/SS
|
EBV Elektronik | MCU 8bit PIC16 PIC RISC 35KB Flash 5V 20Pin SSOP TR (Alt: PIC16F687T-E/SS) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: PIC16F687T-E/SS by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC16F687T-E/SS
PIC16F687T-E/SS Part Data Attributes
|
|
PIC16F687T-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F687T-E/SS
Microchip Technology Inc
20 Pin, 3.5 KB Std Flash, 128 RAM, 18 I/O Pb Free
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SSOP | |
| Package Description | Ssop, Ssop20,.3 | |
| Pin Count | 20 | |
| Manufacturer Package Code | SSOP-20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 5 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Also Operates At 2v Supply At 8 Mhz | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic16 | |
| Clock Frequency-Max | 20 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 7.2 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of External Interrupts | 2 | |
| Number of I/O Lines | 18 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 20 | |
| Number of Timers | 2 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 128 | |
| ROM (words) | 3584 | |
| ROM Programmability | Flash | |
| Screening Level | Aec-Q100; Ts 16949 | |
| Seated Height-Max | 2 Mm | |
| Speed | 20 Mhz | |
| Supply Current-Max | 5.45 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 5.3 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC16F687T-E/SS
This table gives cross-reference parts and alternative options found for PIC16F687T-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F687T-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC16F687T-I/SO | Microchip Technology Inc | $0.6980 | 20 Pin, 3.5 KB Std Flash, 128 RAM, 18 I/O Pb Free | PIC16F687T-E/SS vs PIC16F687T-I/SO |
| PIC16F687-E/SS | Microchip Technology Inc | $2.3451 | 20 Pin, 3.5 KB Std Flash, 128 RAM, 18 I/O Pb Free | PIC16F687T-E/SS vs PIC16F687-E/SS |
| PIC16F687-I/SS | Microchip Technology Inc | $2.3776 | 20 Pin, 3.5 KB Std Flash, 128 RAM, 18 I/O Pb Free | PIC16F687T-E/SS vs PIC16F687-I/SS |
| PIC16F687-I/P | Microchip Technology Inc | $2.5530 | 20 Pin, 3.5 KB Std Flsh | PIC16F687T-E/SS vs PIC16F687-I/P |
| PIC16F687-I/ML | Microchip Technology Inc | $2.7624 | 20 Pin, 3.5 KB Std Flash, 128 RAM, 18 I/O Pb Free | PIC16F687T-E/SS vs PIC16F687-I/ML |
| PIC16F687-E/P | Microchip Technology Inc | $2.7840 | 20 Pin, 3.5 KB Std Flash, 128 RAM, 18 I/O Pb Free | PIC16F687T-E/SS vs PIC16F687-E/P |
| PIC16F687T-I/SS | Microchip Technology Inc | $51.8740 | 20 Pin, 3.5 KB Std Flash, 128 RAM, I/O Pb Free | PIC16F687T-E/SS vs PIC16F687T-I/SS |
| PIC16F687T-I/ML | Microchip Technology Inc | Check for Price | 20 Pin, 3.5 KB Std Flash, 128 RAM, 18 I/O Pb Free | PIC16F687T-E/SS vs PIC16F687T-I/ML |
PIC16F687T-E/SS Frequently Asked Questions (FAQ)
-
The maximum operating frequency of PIC16F687T-E/SS is 20 MHz.
-
The oscillator mode can be configured using the FOSC2:FOSC0 bits in the CONFIG register. The options include INTOSC (internal oscillator), EC (external clock), and HS (high-speed crystal oscillator).
-
The MCLR (Master Clear) pin is used to reset the microcontroller. It can be used to reset the device when it is pulled low, and it can also be used as a general-purpose input pin if the MCLRE bit in the CONFIG register is set to 0.
-
To use the internal oscillator, set the FOSC2:FOSC0 bits in the CONFIG register to 011. The internal oscillator frequency can be selected using the IRCF2:IRCF0 bits in the OSCCON register.
-
The maximum current that can be sourced or sunk by a GPIO pin in PIC16F687T-E/SS is 25 mA.