Part Details for PIC16F716-E/SO by Microchip Technology Inc
Overview of PIC16F716-E/SO by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for PIC16F716-E/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H0507
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, sop,18Pin, plastic Rohs Compliant: Yes |Microchip PIC16F716-E/SO Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 | Buy Now |
DISTI #
PIC16F716-E/SO-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 18SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
2468 In Stock |
|
$1.5900 | Buy Now |
DISTI #
PIC16F716-E/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V/5V 18-Pin SOIC W Tube - Rail/Tube (Alt: PIC16F716-E/SO) RoHS: Compliant Min Qty: 420 Package Multiple: 42 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.4111 | Buy Now |
DISTI #
579-PIC16F716-E/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O RoHS: Compliant | 255 |
|
$1.5800 / $1.5900 | Buy Now |
DISTI #
PIC16F716-E/SO
|
Microchip Technology Inc | 18/20-Pin Low Power FLASH Microcontroller with ECCP, Projected EOL: 2034-01-23 RoHS: Compliant pbFree: Yes |
14 Alternates Available |
|
$1.1900 / $1.4100 | Buy Now |
DISTI #
70451990
|
RS | 3.5 KB Flash, 128 RAM, 13 I/O18 SOIC .300in TUBE | Microchip Technology Inc. PIC16F716-E/SO RoHS: Not Compliant Min Qty: 420 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7500 / $3.2400 | RFQ |
|
Future Electronics | PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SOIC-18 RoHS: Compliant pbFree: Yes Min Qty: 546 Package Multiple: 42 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$1.5900 / $1.7200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 13 I/O - 3.5KB (2K x 14) FLASH Program Memory - 128 x 8 RAM - 3 to 5.5V - 18-SOIC. RoHS: Compliant | 0 |
|
$1.5100 / $1.8100 | Buy Now |
|
Ameya Holding Limited | PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SOIC-18 | 14 |
|
RFQ | |
|
NAC | 3.5 KB Flash, 128 RAM, 13 I/O - Package: 18 SOIC .300in TUBE RoHS: Compliant Min Qty: 210 Package Multiple: 42 Container: Tube | 0 |
|
$1.5900 / $1.9500 | Buy Now |
Part Details for PIC16F716-E/SO
PIC16F716-E/SO CAD Models
PIC16F716-E/SO Part Data Attributes:
|
PIC16F716-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F716-E/SO
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 7.50 MM, PLASTIC, SOIC-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, PLASTIC, SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERTES AT 3 V MINIMUM SUPPLY @ 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 13 | |
Number of Terminals | 18 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F716-E/SO
This table gives cross-reference parts and alternative options found for PIC16F716-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F716-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F716-E/SOVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO18 | Microchip Technology Inc | PIC16F716-E/SO vs PIC16F716-E/SOVAO |
PIC16F716-I/SOVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO18 | Microchip Technology Inc | PIC16F716-E/SO vs PIC16F716-I/SOVAO |
PIC16F716T-I/SOVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO18 | Microchip Technology Inc | PIC16F716-E/SO vs PIC16F716T-I/SOVAO |
PIC16F716T-E/SO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 7.50 MM, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16F716-E/SO vs PIC16F716T-E/SO |
PIC16F716T-I/SO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 7.50 MM, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16F716-E/SO vs PIC16F716T-I/SO |
PIC16F716-I/SOG | FLASH-Based 8-Bit CMOS Microcontroller, -40C to +85C, 18-SOIC 300mil, TUBE | Microchip Technology Inc | PIC16F716-E/SO vs PIC16F716-I/SOG |
MCV18E-I/SO | FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 7.50 MM, LEAD FREE, SOIC-18 | Microchip Technology Inc | PIC16F716-E/SO vs MCV18E-I/SO |