Part Details for PIC16F727-E/P by Microchip Technology Inc
Overview of PIC16F727-E/P by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F727-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M1418
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Dip-40, Product Range:Pic16 Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:14Kb, Ram Memory Size:368Byte, No. Of Pins:40Pins, Mcu Case Style:Dip, No. Of I/O S:36I/O S, Msl:- Rohs Compliant: Yes |Microchip PIC16F727-E/P Min Qty: 170 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 | Buy Now |
DISTI #
PIC16F727-E/P-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 40DIP Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PIC16F727-E/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC16F727-E/P) RoHS: Compliant Min Qty: 300 Package Multiple: 10 Container: Tube | 0 |
|
RFQ | |
DISTI #
70572186
|
RS | 14KBFlashProgram,1.8V-5.5V,16MHzInternalOscillator,8bADC, CCP, I2C/SPI, AUSART | Microchip Technology Inc. PIC16F727-E/P RoHS: Not Compliant Min Qty: 330 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3400 / $3.9300 | RFQ |
|
Bristol Electronics | Min Qty: 1 | 40 |
|
$2.8000 / $5.6000 | Buy Now |
|
Quest Components | 32 |
|
$3.7500 / $7.5000 | Buy Now | |
|
NAC | 14KB Flash Program, 1.8V-5.5V, 16MHz Internal Oscillator, 8b ADC, CCP, I2C/SPI, AUSART - Package: 40 PDIP .600in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Tube | 0 |
|
RFQ |
Part Details for PIC16F727-E/P
PIC16F727-E/P CAD Models
PIC16F727-E/P Part Data Attributes:
|
PIC16F727-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F727-E/P
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.7525 mm | |
Number of I/O Lines | 36 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 368 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 6.35 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F727-E/P
This table gives cross-reference parts and alternative options found for PIC16F727-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F727-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF727-I/P | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-40 | Microchip Technology Inc | PIC16F727-E/P vs PIC16LF727-I/P |
PIC16F727-I/P | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-40 | Microchip Technology Inc | PIC16F727-E/P vs PIC16F727-I/P |
PIC16LF727-E/P | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-40 | Microchip Technology Inc | PIC16F727-E/P vs PIC16LF727-E/P |