-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M1422
|
Newark | Mcu, 8Bit, Pic16, 20Mhz, Tqfp-44, Product Range:Pic16 Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:14Kb, No. Of Pins:44Pins, Ic Case/Package:Tqfp, No. Of I/O S:36I/O S, Adc Resolution:8Bitrohs Compliant: Yes |Microchip PIC16F727-I/PT Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 | Buy Now |
DISTI #
08P1536
|
Newark | 8 Bit Microcontroller, Flash, Pic16F, 20 Mhz, 14 Kb, 368 Byte, 44, Tqfp Rohs Compliant: Yes |Microchip PIC16F727-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 / $2.7900 | Buy Now |
DISTI #
PIC16F727-I/PT-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 44TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
1833 In Stock |
|
$2.2900 / $2.7600 | Buy Now |
DISTI #
PIC16F727-I/PT
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray - Trays (Alt: PIC16F727-I/PT) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.2900 / $2.7600 | Buy Now |
DISTI #
579-PIC16F727-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB 18V-55V 16MHz Internal Oscillator RoHS: Compliant | 589 |
|
$2.2900 / $2.7600 | Buy Now |
DISTI #
PIC16F727-I/PT
|
Microchip Technology Inc | 44-pin, 14KB Flash, 1.8V-5.5V, 16MHz Int Osc, 8b ADC, CCP, I2C/SPI, AUSART, Projected EOL: 2034-07-31 RoHS: Compliant pbFree: Yes |
35 Alternates Available |
|
$2.0000 / $2.7600 | Buy Now |
DISTI #
70413907
|
RS | PIC16F727-I/PT,8bit PIC Microcontroller,20MHz,8192x14 words Flash,44-Pin TQFP | Microchip Technology Inc. PIC16F727-I/PT RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7900 / $4.4600 | RFQ |
|
Future Electronics | PIC16F Series 14 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 160 Container: Tray | 0Tray |
|
$2.4400 / $2.5200 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive 44-Pin TQFP Tray RoHS: Compliant |
180 In Stock |
|
$2.0800 / $2.6600 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F727-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F727-I/PT
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 36 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 368 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F727-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F727-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F727-E/PT | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC16F727-I/PT vs PIC16F727-E/PT |
PIC16LF727-E/PT | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC16F727-I/PT vs PIC16LF727-E/PT |
PIC16F727T-I/PT | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC16F727-I/PT vs PIC16F727T-I/PT |
PIC16LF727T-I/PT | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC16F727-I/PT vs PIC16LF727T-I/PT |
PIC16F727T-E/PT | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC16F727-I/PT vs PIC16F727T-E/PT |
PIC16F727T-E/PTVAO | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQFP44 | Microchip Technology Inc | PIC16F727-I/PT vs PIC16F727T-E/PTVAO |
PIC16LF727-I/PT | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC16F727-I/PT vs PIC16LF727-I/PT |