Part Details for PIC16F727-I/MV by Microchip Technology Inc
Overview of PIC16F727-I/MV by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F727-I/MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T4735
|
Newark | Mcu, 8Bit, 20Mhz, Uqfn-Ep-40, Product Range:Pic16 Family Pic16F7Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:14Kb, No. Of Pins:40Pins, Ic Case/Package:Uqfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16F727-I/MV RoHS: Compliant Min Qty: 292 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 | Buy Now |
DISTI #
PIC16F727-I/MV-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 40UQFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
7 In Stock |
|
$2.7300 | Buy Now |
DISTI #
PIC16F727-I/MV
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 40-Pin UQFN EP Tube - Rail/Tube (Alt: PIC16F727-I/MV) RoHS: Not Compliant Min Qty: 292 Package Multiple: 73 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.2700 / $2.7300 | Buy Now |
DISTI #
579-PIC16F727-I/MV
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash RAM 192b nanoWatt RoHS: Compliant | 0 |
|
$2.2700 | Order Now |
DISTI #
PIC16F727-I/MV
|
Microchip Technology Inc | 14KB Flash, 1.8V-5.5V, 16MHz Int Osc, 8b ADC, Projected EOL: 2039-02-25 RoHS: Compliant pbFree: Yes |
657 Alternates Available |
|
$1.9800 / $2.7300 | Buy Now |
DISTI #
70572179
|
RS | 14KBFlashProgram,1.8V-5.5V,16MHzInternalOscillator,8bADC, CCP, I2C/SPI, AUSART | Microchip Technology Inc. PIC16F727-I/MV RoHS: Not Compliant Min Qty: 292 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7700 / $4.4400 | RFQ |
|
Future Electronics | IC MCU 8BIT 14KB FLASH 40UQFN RoHS: Compliant pbFree: Yes Min Qty: 365 Package Multiple: 73 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$2.1900 / $2.3900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 20MHz - 36 I/O - 14KB (8K x 14) FLASH - 368 x 8 RAM - 1.8 to 5.5V - 40-UQFN (5x5). RoHS: Compliant | 657 Factory Stock |
|
$2.3900 / $3.4800 | Buy Now |
DISTI #
PIC16F727-I/MV
|
TME | IC: PIC microcontroller, 14kB, 20MHz, A/E/USART,GPIO,ICSP,SSP Min Qty: 1 | 0 |
|
$2.3500 / $2.7800 | RFQ |
|
NAC | 14KB Flash Program, 1.8V-5.5V, 16MHz Internal Oscillator, 8b ADC, CCP, I2C/SPI, AUSART - Package: 40 UQFN 5x5x0.5mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 73 Container: Tube | 511 |
|
$2.4000 / $2.9500 | Buy Now |
Part Details for PIC16F727-I/MV
PIC16F727-I/MV CAD Models
PIC16F727-I/MV Part Data Attributes
|
PIC16F727-I/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F727-I/MV
Microchip Technology Inc
14KB FLASH PROGRAM, 1.8V-5.5V, 16MHZ INTERNAL OSCILLATOR, 8B
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Number of I/O Lines | 36 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F727-I/MV
This table gives cross-reference parts and alternative options found for PIC16F727-I/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F727-I/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF727-I/PT | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC16F727-I/MV vs PIC16LF727-I/PT |
PIC16F727T-I/PT | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC16F727-I/MV vs PIC16F727T-I/PT |
PIC16LF727-I/ML | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, ROHS COMPLIANT, PLASTIC, QFN-44 | Microchip Technology Inc | PIC16F727-I/MV vs PIC16LF727-I/ML |
PIC16LF727T-I/ML | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, ROHS COMPLIANT, PLASTIC, QFN-44 | Microchip Technology Inc | PIC16F727-I/MV vs PIC16LF727T-I/ML |
PIC16F727-I/ML | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, ROHS COMPLIANT, LEAD FREE, PLASTIC, QFN-44 | Microchip Technology Inc | PIC16F727-I/MV vs PIC16F727-I/ML |
PIC16F727-E/PT | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC16F727-I/MV vs PIC16F727-E/PT |
PIC16F727T-I/ML | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, ROHS COMPLIANT, PLASTIC, QFN-44 | Microchip Technology Inc | PIC16F727-I/MV vs PIC16F727T-I/ML |
PIC16LF727-E/PT | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC16F727-I/MV vs PIC16LF727-E/PT |
PIC16F727-I/PT | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC16F727-I/MV vs PIC16F727-I/PT |
PIC16LF727T-I/PT | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC16F727-I/MV vs PIC16LF727T-I/PT |