Datasheets
PIC16F84T-10/SO by: Microchip Technology Inc

8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SO-18

Part Details for PIC16F84T-10/SO by Microchip Technology Inc

Overview of PIC16F84T-10/SO by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PIC16F84T-10/SO

PIC16F84T-10/SO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC16F84T-10/SO Part Data Attributes

PIC16F84T-10/SO Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16F84T-10/SO Microchip Technology Inc 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SO-18
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description 0.300 INCH, PLASTIC, SO-18
Pin Count 18
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Has ADC NO
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC
Clock Frequency-Max 10 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code R-PDSO-G18
JESD-609 Code e3
Length 11.58 mm
Moisture Sensitivity Level 1
Number of I/O Lines 13
Number of Terminals 18
On Chip Program ROM Width 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP18,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 68
ROM (words) 1024
ROM Programmability FLASH
Seated Height-Max 2.64 mm
Speed 10 MHz
Supply Current-Max 10 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.51 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16F84T-10/SO

This table gives cross-reference parts and alternative options found for PIC16F84T-10/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F84T-10/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC16F84T-10I/SO 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SO-18 Microchip Technology Inc PIC16F84T-10/SO vs PIC16F84T-10I/SO
PIC16F84-10/SO 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SO-18 Microchip Technology Inc PIC16F84T-10/SO vs PIC16F84-10/SO
Part Number Description Manufacturer Compare
PIC16F84-10/SO 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SO-18 Microchip Technology Inc PIC16F84T-10/SO vs PIC16F84-10/SO

PIC16F84T-10/SO Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F84T-10/SO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F84T-10/SO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16F84T-10/SO would you like to use for your alert(s)?
  • Please alert me when PIC16F84T-10/SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16F84T-10/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F84T-10/SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16F84T-10/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F84T-10/SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F84T-10/SO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: