Part Details for PIC16F872-I/SP by Microchip Technology Inc
Results Overview of PIC16F872-I/SP by Microchip Technology Inc
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F872-I/SP Information
PIC16F872-I/SP by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F872-I/SP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97K7414
|
Newark | 8 Bit Microcontroller, Flash, Pic16F, 20 Mhz, 3.5 Kb, 128 Byte, 28, Ndip Rohs Compliant: Yes |Microchip PIC16F872-I/SP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 793 |
|
$4.0800 | Buy Now |
|
DISTI #
PIC16F872-I/SP-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 28SPDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
430 In Stock |
|
$4.0800 | Buy Now |
|
DISTI #
PIC16F872-I/SP
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC16F872-I/SP) COO: Thailand RoHS: Compliant Min Qty: 165 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.0750 / $4.6571 | Buy Now |
|
DISTI #
579-PIC16F872-I/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O RoHS: Compliant | 1268 |
|
$4.0800 | Buy Now |
|
DISTI #
V99:2348_06471628
|
Arrow Electronics | MCU 8-bit PIC RISC 3.5KB Flash 5V 28-Pin SPDIP Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2304 | Americas - 39 |
|
$1.5200 / $4.1930 | Buy Now |
|
DISTI #
V36:1790_06471628
|
Arrow Electronics | MCU 8-bit PIC RISC 3.5KB Flash 5V 28-Pin SPDIP Tube COO: Thailand RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 6 Weeks Date Code: 2525 | Americas - 10 |
|
$3.8980 / $4.0610 | Buy Now |
|
DISTI #
PIC16F872-I/SP
|
Microchip Technology Inc | MCU CMOS 28 LD 20MHZ 2K FLASH, SPDIP, Projected EOL: 2034-01-01 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 106 and Alternates Available |
|
$3.4900 / $4.0400 | Buy Now |
|
DISTI #
70045596
|
RS | 28-PIN, 7 KB FLASH, 128 RAM, 22 I/O Min Qty: 165 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4000 / $4.8900 | RFQ |
|
|
Future Electronics | PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 15 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$3.8800 / $4.0800 | Buy Now |
|
|
Future Electronics | PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$3.8800 / $4.1900 | Buy Now |