Part Details for PIC16F877A-E/PT by Microchip Technology Inc
Results Overview of PIC16F877A-E/PT by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F877A-E/PT Information
PIC16F877A-E/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F877A-E/PT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92C4705
|
Newark | Mcu, 8Bit, 20Mhz, Tqfp-44, Product Range:Pic16 Family Pic16F87X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:14.3Kb, No. Of Pins:44Pins, Ic Case/Package:Tqfp, No. Of I/O S:33I/O S Rohs Compliant: Yes |Microchip PIC16F877A-E/PT RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5500 | Buy Now |
|
DISTI #
PIC16F877A-E/PT-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 44TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
50 In Stock |
|
$7.8250 / $8.1200 | Buy Now |
|
DISTI #
PIC16F877A-E/PT
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14.3KB Flash 5V 44-Pin TQFP - Trays (Alt: PIC16F877A-E/PT) COO: China RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$8.2125 / $9.3857 | Buy Now |
|
DISTI #
579-PIC16F877A-E/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O RoHS: Compliant | 151 |
|
$8.2200 | Buy Now |
|
DISTI #
PIC16F877A-E/PT
|
Microchip Technology Inc | MCU CMOS 44 LD 20MHZ 8K FLASH, TQFP, Projected EOL: 2035-08-12 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray | In Stock: 1048 and Alternates Available |
|
$7.0000 / $8.1200 | Buy Now |
|
DISTI #
70453369
|
RS | 7 KB FLASH, 368 RAM, 33 I/O44 TQFP 10X10X1MM TRAY Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$21.4800 | RFQ |
|
|
Future Electronics | PIC16F Series 14 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tray | 150Tray |
|
$7.1500 / $7.5000 | Buy Now |
|
|
Onlinecomponents.com | MCU 8-bit PIC RISC 14.3KB Flash 5V 44-Pin TQFP Tray COO: Philippines RoHS: Compliant | 1048 Factory Stock |
|
$8.1600 / $17.0800 | Buy Now |
|
|
Quest Components | 64 |
|
$8.7764 / $14.2320 | Buy Now | |
|
DISTI #
PIC16F877A-E/PT
|
TME | IC: PIC microcontroller, 14kB, 20MHz, 4÷5.5VDC, SMD, TQFP44, PIC16 Min Qty: 1 | 0 |
|
$9.2100 / $10.5000 | RFQ |
US Tariff Estimator: PIC16F877A-E/PT by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC16F877A-E/PT
PIC16F877A-E/PT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC16F877A-E/PT Part Data Attributes
|
|
PIC16F877A-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F877A-E/PT
Microchip Technology Inc
MCU CMOS 44 LD 20MHZ 8K FLASH
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Tqfp, Tqfp44,.47sq,32 | |
| Pin Count | 44 | |
| Manufacturer Package Code | TQFP-44 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Date Of Intro | 1998-12-01 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic16 | |
| Clock Frequency-Max | 20 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G44 | |
| JESD-609 Code | e3 | |
| Length | 10 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of External Interrupts | 1 | |
| Number of I/O Lines | 33 | |
| Number of Terminals | 44 | |
| Number of Timers | 3 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TQFP | |
| Package Equivalence Code | TQFP44,.47SQ,32 | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 368 | |
| RAM (words) | 368 | |
| ROM (words) | 8192 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 20 Mhz | |
| Supply Current-Max | 15 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC16F877A-E/PT
This table gives cross-reference parts and alternative options found for PIC16F877A-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F877A-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC16F877AT-I/PT | Microchip Technology Inc | $13.1250 | MCU CMOS 44 LD 20MHZ 8K FLASH | PIC16F877A-E/PT vs PIC16F877AT-I/PT |
| PIC16F877A-I/PT | Microchip Technology Inc | $6.4896 | MCU CMOS 44 LD 20MHZ 8K FLASH | PIC16F877A-E/PT vs PIC16F877A-I/PT |
| PIC16LF877A-I/P | Microchip Technology Inc | $7.6916 | MCU CMOS 40 LD LOW PWR | PIC16F877A-E/PT vs PIC16LF877A-I/P |
| PIC16F877A-I/P | Microchip Technology Inc | $7.8698 | MCU CMOS 40 LD 20MHZ 8K FLASH | PIC16F877A-E/PT vs PIC16F877A-I/P |
| PIC16F877A-I/L | Microchip Technology Inc | $8.3239 | MCU CMOS 44 LD 20MHZ 8K FLASH | PIC16F877A-E/PT vs PIC16F877A-I/L |
| PIC16F877A-E/L | Microchip Technology Inc | $8.4988 | MCU CMOS 44 LD 20MHZ 8K FLASH | PIC16F877A-E/PT vs PIC16F877A-E/L |
| PIC16F877A-I/ML | Microchip Technology Inc | $8.8003 | MCU CMOS 44 LD 20MHZ 8K FLASH | PIC16F877A-E/PT vs PIC16F877A-I/ML |
| PIC16F877A-E/ML | Microchip Technology Inc | $9.4010 | MCU CMOS 44 LD 20MHZ 8K FLASH | PIC16F877A-E/PT vs PIC16F877A-E/ML |
| PIC16LF877A-I/L | Microchip Technology Inc | Check for Price | MCU CMOS 44 LD LOW PWR | PIC16F877A-E/PT vs PIC16LF877A-I/L |
| PIC16LF877A-I/ML | Microchip Technology Inc | Check for Price | MCU CMOS 44LD LOW PWR | PIC16F877A-E/PT vs PIC16LF877A-I/ML |
PIC16F877A-E/PT Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the PIC16F877A is 20 MHz.
-
The oscillator can be configured using the FOSC<2:0> bits in the CONFIG register. The oscillator can be set to use an external crystal, an external RC oscillator, or an internal oscillator.
-
The MCLR (Master Clear) pin is an active-low reset input that can be used to reset the microcontroller. It can also be used as a general-purpose input pin if the internal reset is disabled.
-
The ADC module on the PIC16F877A is a 10-bit successive approximation ADC. It can be configured using the ADCON0 and ADCON1 registers. The ADC can be triggered using the GO/DONE bit in the ADCON0 register.
-
The maximum current that can be sourced or sunk by the I/O pins on the PIC16F877A is 25 mA.