Part Details for PIC16LC54A-04I/SS by Microchip Technology Inc
Overview of PIC16LC54A-04I/SS by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16LC54A-04I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C5168
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, ssop,20Pin, plastic Rohs Compliant: Yes |Microchip PIC16LC54A-04I/SS RoHS: Compliant Min Qty: 201 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2400 | Buy Now |
DISTI #
PIC16LC54A-04I/SS-ND
|
DigiKey | IC MCU 8BIT 768B OTP 20SSOP Min Qty: 201 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1100 | Buy Now |
DISTI #
PIC16LC54A-04I/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 512byte EPROM 5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC16LC54A-04I/SS) RoHS: Compliant Min Qty: 201 Package Multiple: 67 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.1100 / $4.4200 | Buy Now |
DISTI #
579-16LC54A-04I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O 4MHz IndTemp SSOP20 RoHS: Compliant | 0 |
|
$4.1100 | Order Now |
DISTI #
PIC16LC54A-04I/SS
|
Microchip Technology Inc | MCU CMOS 20LD LOW PWR, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
6365 Alternates Available |
|
$3.6000 / $4.4200 | Buy Now |
DISTI #
70453312
|
RS | 0.75 KB OTP, 25 RAM, 12 I/O20 SSOP .209in TUBE | Microchip Technology Inc. PIC16LC54A-04I/SS RoHS: Not Compliant Min Qty: 201 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8500 / $8.0600 | RFQ |
|
Future Electronics | PIC16 Series 768 B Flash 25 B RAM 4 MHz 8-Bit Microcontroller - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 268 Package Multiple: 67 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$3.7600 / $3.9300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 4MHz - 12 I/O - 768B (512 x 12) OTP - 25 x 8 RAM - 3 to 6.25V - 20-SSOP. RoHS: Compliant | 6365 Factory Stock |
|
$4.3300 / $6.2300 | Buy Now |
|
Quest Components | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20 | 44 |
|
$2.1000 / $4.2000 | Buy Now |
|
NAC | 0.75 KB OTP, 25 RAM, 12 I/O - Package: 20 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 67 Container: Tube | 5092 |
|
$3.8500 / $4.6500 | Buy Now |
Part Details for PIC16LC54A-04I/SS
PIC16LC54A-04I/SS CAD Models
PIC16LC54A-04I/SS Part Data Attributes
|
PIC16LC54A-04I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LC54A-04I/SS
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, 5.30 MM WIDTH, PLASTIC, MO-150, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, 5.30 MM WIDTH, PLASTIC, MO-150, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1990-01-01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 20 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 25 | |
ROM (words) | 512 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 1.98 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.25 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LC54A-04I/SS
This table gives cross-reference parts and alternative options found for PIC16LC54A-04I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LC54A-04I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LC54A-04T/SS | 8-BIT, OTPROM, 4 MHz, MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC16LC54A-04I/SS vs PIC16LC54A-04T/SS |
PIC16LC54A-04S/SS | 8-BIT, OTPROM, 4 MHz, MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC16LC54A-04I/SS vs PIC16LC54A-04S/SS |
PIC16LC54AT-04I/SS | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, 5.30 MM WIDTH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16LC54A-04I/SS vs PIC16LC54AT-04I/SS |
PIC16LC54AT-04E/SS | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16LC54A-04I/SS vs PIC16LC54AT-04E/SS |
PIC16LC54AT-04/SS | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16LC54A-04I/SS vs PIC16LC54AT-04/SS |
PIC16LC54A-04E/SS | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16LC54A-04I/SS vs PIC16LC54A-04E/SS |
PIC16LC54A-04/SS | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16LC54A-04I/SS vs PIC16LC54A-04/SS |