Datasheets
PIC16LC54A-04S/SS by: Microchip Technology Inc

8-BIT, OTPROM, 4 MHz, MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, SSOP-20

Part Details for PIC16LC54A-04S/SS by Microchip Technology Inc

Overview of PIC16LC54A-04S/SS by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming Robotics and Drones

Part Details for PIC16LC54A-04S/SS

PIC16LC54A-04S/SS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC16LC54A-04S/SS Part Data Attributes

PIC16LC54A-04S/SS Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16LC54A-04S/SS Microchip Technology Inc 8-BIT, OTPROM, 4 MHz, MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, SSOP-20
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SSOP
Package Description 0.209 INCH, PLASTIC, SSOP-20
Pin Count 20
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Has ADC NO
Additional Feature ROM PROTECT; ICC_MAX AT FOSC = 32KHZ
Address Bus Width
Bit Size 8
Boundary Scan NO
Clock Frequency-Max 4 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Low Power Mode YES
Moisture Sensitivity Level 1
Number of DMA Channels
Number of External Interrupts
Number of I/O Lines 12
Number of Serial I/Os
Number of Terminals 20
Number of Timers
On Chip Data RAM Width 8
On Chip Program ROM Width 12
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
RAM (bytes) 25
RAM (words) 25
ROM (words) 512
ROM Programmability OTPROM
Speed 4 MHz
Supply Current-Max 0.04 mA
Supply Voltage-Max 6.25 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16LC54A-04S/SS

This table gives cross-reference parts and alternative options found for PIC16LC54A-04S/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LC54A-04S/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC16LC54A-04I/SS 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, 5.30 MM WIDTH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16LC54A-04S/SS vs PIC16LC54A-04I/SS
PIC16LC54AT-04E/SS 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16LC54A-04S/SS vs PIC16LC54AT-04E/SS
PIC16LC54A-04E/SS 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16LC54A-04S/SS vs PIC16LC54A-04E/SS
PIC16LC54A-04T/SS 8-BIT, OTPROM, 4 MHz, MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 Microchip Technology Inc PIC16LC54A-04S/SS vs PIC16LC54A-04T/SS
PIC16LC54AT-04/SS 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16LC54A-04S/SS vs PIC16LC54AT-04/SS
PIC16LC54AT-04I/SS 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, 5.30 MM WIDTH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16LC54A-04S/SS vs PIC16LC54AT-04I/SS
Part Number Description Manufacturer Compare
PIC16LC54A-04E/SO 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 Microchip Technology Inc PIC16LC54A-04S/SS vs PIC16LC54A-04E/SO
PIC16LC54A-04I/JW 8-BIT, UVPROM, 4 MHz, RISC MICROCONTROLLER, CDIP18, 0.300 INCH, WINDOWED, CERDIP-18 Microchip Technology Inc PIC16LC54A-04S/SS vs PIC16LC54A-04I/JW
PIC16LC54A-04/P301 8-BIT, OTPROM, 0.2 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Microchip Technology Inc PIC16LC54A-04S/SS vs PIC16LC54A-04/P301
PIC16LC54A-04T/SS 8-BIT, OTPROM, 4 MHz, MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 Microchip Technology Inc PIC16LC54A-04S/SS vs PIC16LC54A-04T/SS
PIC16LC54A-04/SO 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 Microchip Technology Inc PIC16LC54A-04S/SS vs PIC16LC54A-04/SO
PIC16LC54A-04E/SS 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16LC54A-04S/SS vs PIC16LC54A-04E/SS
PIC16LC54AT-04E/SS 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16LC54A-04S/SS vs PIC16LC54AT-04E/SS
PIC16LC54AT-04I/SO 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 Microchip Technology Inc PIC16LC54A-04S/SS vs PIC16LC54AT-04I/SO
PIC16LC54AT-04E/SO 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 Microchip Technology Inc PIC16LC54A-04S/SS vs PIC16LC54AT-04E/SO
PIC16LC54A-04T/SO 8-BIT, OTPROM, 4 MHz, MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 Microchip Technology Inc PIC16LC54A-04S/SS vs PIC16LC54A-04T/SO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16LC54A-04S/SS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16LC54A-04S/SS by Microchip Technology Inc

  • Please alert me when PIC16LC54A-04S/SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC16LC54A-04S/SS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16LC54A-04S/SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC16LC54A-04S/SS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16LC54A-04S/SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16LC54A-04S/SS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: