Part Details for PIC16LC65B-04/PQ by Microchip Technology Inc
Results Overview of PIC16LC65B-04/PQ by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LC65B-04/PQ Information
PIC16LC65B-04/PQ by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16LC65B-04/PQ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23C5419
|
Newark | Mcu, 8Bit, 4Mhz, Mqfp-44, Product Range:Pic16 Family Pic16Lc6X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:4Mhz, Program Memory Size:7Kb, No. Of Pins:44Pins, Ic Case/Package:Mqfp, No. Of I/O S:33I/O S Rohs Compliant: Yes |Microchip PIC16LC65B-04/PQ RoHS: Compliant Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9300 | Buy Now |
|
DISTI #
PIC16LC65B-04/PQ-ND
|
DigiKey | IC MCU 8BIT 7KB OTP 44MQFP Min Qty: 192 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.7200 | Buy Now |
|
DISTI #
PIC16LC65B-04/PQ
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB EPROM 3.3V/5V 44-Pin MQFP Tray - Trays (Alt: PIC16LC65B-04/PQ) COO: China RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$7.1875 / $8.2143 | Buy Now |
|
DISTI #
579-PIC16LC65B-04/PQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O RoHS: Compliant | 0 |
|
$6.7200 | Order Now |
|
DISTI #
PIC16LC65B-04/PQ
|
Microchip Technology Inc | MCU CMOS 44 LD LOW PWR, MQFP, Projected EOL: 2034-01-01 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 14 Weeks, 0 Days Container: Tray | In Stock: 268 and Alternates Available |
|
$6.1200 / $7.0900 | Buy Now |
|
DISTI #
70573940
|
RS | IC MCU 8BIT 7KB OTP 44MQFP Min Qty: 192 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3300 | RFQ |
|
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 4MHz - 33 I/O - 7KB (4K x 14) OTP - 192 x 8 RAM - 2.5 to 5.5V - 44-MQFP (10x10). COO: Philippines RoHS: Compliant | 268 Factory Stock |
|
$6.6300 / $9.6600 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 46 |
|
$4.9725 / $7.9560 | Buy Now |
|
|
Quest Components | 36 |
|
$9.0576 / $14.6880 | Buy Now | |
|
|
Quest Components | 36 |
|
$7.1604 / $10.6080 | Buy Now |
US Tariff Estimator: PIC16LC65B-04/PQ by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC16LC65B-04/PQ
PIC16LC65B-04/PQ Part Data Attributes
|
|
PIC16LC65B-04/PQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LC65B-04/PQ
Microchip Technology Inc
MCU CMOS 44 LD LOW PWR
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Qfp, Qfp44,.52sq,32 | |
| Pin Count | 44 | |
| Manufacturer Package Code | MQFP-44 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 14 Weeks | |
| Date Of Intro | 1990-01-01 | |
| Has ADC | No | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic16 | |
| Clock Frequency-Max | 10 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G44 | |
| JESD-609 Code | e3 | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of External Interrupts | 1 | |
| Number of I/O Lines | 33 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 44 | |
| Number of Timers | 7 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Equivalence Code | QFP44,.52SQ,32 | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 192 | |
| ROM (words) | 4096 | |
| ROM Programmability | Otprom | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 2.35 Mm | |
| Speed | 20 Mhz | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC16LC65B-04/PQ
This table gives cross-reference parts and alternative options found for PIC16LC65B-04/PQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LC65B-04/PQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC16LC65B-04/L | Microchip Technology Inc | $57.2893 | MCU CMOS 44 LD LOW PWR | PIC16LC65B-04/PQ vs PIC16LC65B-04/L |
| PIC16LC65B-04I/PQ | Microchip Technology Inc | $8.8950 | MCU CMOS 44 LD LOW PWR | PIC16LC65B-04/PQ vs PIC16LC65B-04I/PQ |
| PIC16LC65B-04/PT | Microchip Technology Inc | $8.9300 | MCU CMOS 44 LD LOW PWR | PIC16LC65B-04/PQ vs PIC16LC65B-04/PT |
| PIC16LC65B-04I/L | Microchip Technology Inc | $9.3600 | MCU CMOS 44 LD LOW PWR | PIC16LC65B-04/PQ vs PIC16LC65B-04I/L |
| PIC16LC65B-04I/P | Microchip Technology Inc | Check for Price | MCU CMOS 40 LD LOW PWR | PIC16LC65B-04/PQ vs PIC16LC65B-04I/P |
PIC16LC65B-04/PQ Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the PIC16LC65B-04/PQ is 4 MHz.
-
The PIC16LC65B-04/PQ has 8 KB of flash memory.
-
Yes, the PIC16LC65B-04/PQ is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
-
Yes, the PIC16LC65B-04/PQ has 256 bytes of built-in EEPROM.
-
The power consumption of the PIC16LC65B-04/PQ varies depending on the operating frequency and mode, but it can be as low as 15 μA in sleep mode.