Part Details for PIC16LF15355T-I/5N by Microchip Technology Inc
Overview of PIC16LF15355T-I/5N by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PIC16LF15355T-I/5N
PIC16LF15355T-I/5N CAD Models
PIC16LF15355T-I/5N Part Data Attributes
|
PIC16LF15355T-I/5N
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF15355T-I/5N
Microchip Technology Inc
RISC Microcontroller, FLASH, 32MHz, CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.23SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF15355T-I/5N
This table gives cross-reference parts and alternative options found for PIC16LF15355T-I/5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF15355T-I/5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF15355-E/5NVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS | Microchip Technology Inc | PIC16LF15355T-I/5N vs PIC16LF15355-E/5NVAO |
PIC16LF15355T-E/5NVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS | Microchip Technology Inc | PIC16LF15355T-I/5N vs PIC16LF15355T-E/5NVAO |
PIC16LF15355-I/5N | RISC Microcontroller, FLASH, 32MHz, CMOS | Microchip Technology Inc | PIC16LF15355T-I/5N vs PIC16LF15355-I/5N |
PIC16F15355-E/5N | RISC Microcontroller, FLASH, 32MHz, CMOS | Microchip Technology Inc | PIC16LF15355T-I/5N vs PIC16F15355-E/5N |
PIC16F15355-I/5N | RISC Microcontroller, FLASH, 32MHz, CMOS | Microchip Technology Inc | PIC16LF15355T-I/5N vs PIC16F15355-I/5N |