Part Details for PIC16LF1566-I/MV by Microchip Technology Inc
Results Overview of PIC16LF1566-I/MV by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LF1566-I/MV Information
PIC16LF1566-I/MV by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16LF1566-I/MV
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72Y1456
|
Newark | 14Kb Flash, 1Kb Ram, Hef, Dual 10-Bit Adc, Pwm, I2C/Spi, Uart 28 Uqfn 4X4X0.55Mm Tube Rohs Compliant: Yes |Microchip PIC16LF1566-I/MV RoHS: Compliant Min Qty: 546 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 | Buy Now |
|
DISTI #
PIC16LF1566-I/MV-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28UQFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
637 In Stock |
|
$1.2500 / $1.5100 | Buy Now |
|
DISTI #
PIC16LF1566-I/MV
|
Avnet Americas | MCU 8-Bit PIC16LFxx PIC RISC 14KB Flash 2.5V/3.3V 28-Pin UQFN EP Tube - Rail/Tube (Alt: PIC16LF1566-I/MV) COO: Thailand RoHS: Compliant Min Qty: 546 Package Multiple: 91 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$1.3250 / $1.5143 | Buy Now |
|
DISTI #
579-PIC16LF1566-I/MV
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 10B ADC RoHS: Compliant | 576 |
|
$1.2500 / $1.5100 | Buy Now |
|
DISTI #
PIC16LF1566-I/MV
|
Microchip Technology Inc | 14KB Flash, 1KB RAM, HEF, Dual 10-bit ADC, PWM, I2C/SPI, UART, UQFN, Projected EOL: 2040-11-05 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 13 Weeks, 0 Days Container: Tube | In Stock: 3731 and Alternates Available |
|
$1.0800 / $1.5100 | Buy Now |
|
|
Onlinecomponents.com | MCU 8-bit PIC RISC 14KB Flash 3.3V 28-Pin UQFN EP Tube COO: Thailand RoHS: Compliant | 3731 Factory Stock |
|
$1.3200 / $1.9100 | Buy Now |
|
DISTI #
PIC16LF1566-I/MV
|
TME | IC: PIC microcontroller, 14kB, 32MHz, I2C,SPI,UART, 1.8÷3.6VDC Min Qty: 1 | 0 |
|
$1.3200 / $1.5900 | RFQ |
|
|
NAC | 14KB Flash, 1KB RAM, HEF, Dual 10-bit ADC, PWM, I2C/SPI, UART. Package: 28 UQFN 4x4x0.55mm TUBE - HI PINCOUNT FLASH EMR DEVICES Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 3003 |
|
$1.3200 / $1.6300 | Buy Now |
|
DISTI #
PIC16LF1566-I/MV
|
Avnet Silica | MCU 8Bit PIC16LFxx PIC RISC 14KB Flash 25V33V 28Pin UQFN EP Tube (Alt: PIC16LF1566-I/MV) RoHS: Compliant Min Qty: 546 Package Multiple: 91 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Master Electronics | MCU 8-bit PIC RISC 14KB Flash 3.3V 28-Pin UQFN EP Tube COO: Thailand RoHS: Compliant | 3731 Factory Stock |
|
$1.3200 / $1.9100 | Buy Now |
US Tariff Estimator: PIC16LF1566-I/MV by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC16LF1566-I/MV
PIC16LF1566-I/MV Part Data Attributes
|
|
PIC16LF1566-I/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1566-I/MV
Microchip Technology Inc
14KB Flash, 1KB RAM, HEF, Dual 10-bit ADC, PWM, I2C/SPI, UART
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc28,.16sq,16 | |
| Pin Count | 28 | |
| Manufacturer Package Code | UQFN-28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Operates With 1.8v Min Supply @ 16 Mhz | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic16 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQCC-N28 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | ||
| Number of External Interrupts | 1 | |
| Number of I/O Lines | 25 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 28 | |
| Number of Timers | 8 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC28,.16SQ,16 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| RAM (bytes) | 1024 | |
| RAM (words) | 1024 | |
| ROM (words) | 14336 | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 0.55 Mm | |
| Speed | 32 Mhz | |
| Supply Current-Max | 3.5 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2.5 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Width | 4 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC16LF1566-I/MV
This table gives cross-reference parts and alternative options found for PIC16LF1566-I/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1566-I/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC16LF1566-I/SS | Microchip Technology Inc | $1.5700 | 14KB Flash, 1KB RAM, HEF, Dual 10-bit ADC, PWM, I2C/SPI, UART | PIC16LF1566-I/MV vs PIC16LF1566-I/SS |
| PIC16LF1566-E/MV | Microchip Technology Inc | $1.7400 | 14KB Flash, 1KB RAM, HEF, Dual 10-bit ADC, PWM, I2C/SPI, UART | PIC16LF1566-I/MV vs PIC16LF1566-E/MV |
| PIC16LF1566-E/SS | Microchip Technology Inc | $1.7400 | 14KB Flash, 1KB RAM, HEF, Dual 10-bit ADC, PWM, I2C/SPI, UART | PIC16LF1566-I/MV vs PIC16LF1566-E/SS |
| PIC16LF1566-I/SP | Microchip Technology Inc | $1.9850 | 14KB Flash, 1KB RAM, HEF, Dual 10-bit ADC, PWM, I2C/SPI, UART | PIC16LF1566-I/MV vs PIC16LF1566-I/SP |
| PIC16LF1566T-I/SS | Microchip Technology Inc | Check for Price | 14KB Flash, 1KB RAM, HEF, Dual 10-bit ADC, PWM, I2C/SPI, UART | PIC16LF1566-I/MV vs PIC16LF1566T-I/SS |
| PIC16LF1566T-E/SSVAO | Microchip Technology Inc | Check for Price | 14KB Flash, 1KB RAM, HEF, Dual 10-bit ADC, PWM, I2C/SPI, UART | PIC16LF1566-I/MV vs PIC16LF1566T-E/SSVAO |
PIC16LF1566-I/MV Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the PIC16LF1566-I/MV is 32 MHz.
-
The internal oscillator of the PIC16LF1566-I/MV can be configured using the OSCCON register. The oscillator frequency can be set to 31 kHz, 125 kHz, 250 kHz, 500 kHz, 1 MHz, 2 MHz, 4 MHz, or 8 MHz.
-
The minimum voltage rating of the PIC16LF1566-I/MV is 1.8V and the maximum voltage rating is 3.6V.
-
The PIC16LF1566-I/MV has 14 I/O pins.
-
Yes, the PIC16LF1566-I/MV has 256 bytes of built-in EEPROM.